Amphenol / SV Microwave RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies feature semi-rigid and flexible cable assemblies, including SMA, SMP, SMPM, VITA SMPM, and 2.92mm in cable lengths ranging from 6" to 12ft. Options include bulkhead, straight, and right-angle configurations, with the right-angle design ideal for tight cable routing without compromising signal integrity. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. The connectors are available with IP68 protection against water and dust ingress. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables.

Features

  • Bulkhead, straight, and right-angle configurations
  • SMA, SMP, SMPM, VITA SMPM, and 2.92mm connectors
  • Extended frequency flexible cable assemblies
  • Low-loss cable assemblies
  • Formable cable alternatives to semi-rigid cables
  • High-performance, cost-effective cable solution for DC to 40GHz
  • IP68 protection available

Applications

  • OEM markets
  • Between equipment interconnects
  • Internal interconnects
  • Wireless and GPS
  • Control and command
  • Radar and EW systems
  • General test cables
  • Cable assemblies for conformable cables
    • High-speed digital
    • Instrumentation
    • Military and aerospace
    • Satellite communication equipment (SATCOM)
    • Cable assemblies
    • Test and measurement

Videos

Inilathala: 2014-05-06 | Na-update: 2026-08-07