.101" Micro Jacks
The .101" Micro Jacks are extremely small, rugged, and shunted that weighs less than 1/20 ounce. These jacks can be wired for open or closed circuit operation. The .101" jacks include internally keyed insulators that interlock all parts and tip springs grip mating plugs positively. These jacks mate with Micro-Plug® phone plugs. The .101" micro jacks mount through a 0.190inch diameter hole in chassis/panels up to .093inches thick. These micro jacks are used for insulated mounting with a .281inch diameter hole and .050inch maximum panel thickness.
.101" Micro Plugs
The .101" Micro Plugs mate with Micro-Jax® phone jack that can be wired for open or closed circuit operation. These micro plugs include internally keyed insulators that interlock all parts and jack tip springs grip mating plugs positively.
Videos
| Numero ng Piyesa | Datasheet | Gender | Istilo ng Termination | Rating ng Voltage | Series | Isitilo ng Mounting | Kumpigurasyon ng Switch | Plating ng Contact | Uri ng Produkto | Materyal ng Contact | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| MDPC2ARA | ![]() |
Female | Solder Pin | Micro-Jax | Chassis (Panel) | Switched | Nickel | Phone Connectors | Copper Alloy | Y | |
| MDPC2A | ![]() |
Female | Solder Pin | Micro-Jax | Chassis (Panel) | Not Switched | Nickel | Phone Connectors | Copper Alloy | Y | |
| MDSL2ARA | ![]() |
Female | Solder Lug | Micro-Jax | Chassis (Panel) | Switched | Nickel | Phone Connectors | Y | ||
| TR2A | ![]() |
Female | Screw | 250 V | Micro-Jax | Chassis (Panel) | Switched | Nickel | Phone Connectors | Copper Alloy | Y |
| 851X | ![]() |
Male | Solder | 250 V | Micro-Plug | Cable | Not Switched | Nickel | Phone Connectors | Copper Alloy | Y |
| 880X | ![]() |
Male | Solder | 250 V | Micro-Plug | Cable | Not Switched | Nickel | Phone Connectors | Copper Alloy | Y |
| MDSL2A | ![]() |
Female | Solder Lug | 250 V | Micro-Jax | Chassis (Panel) | Switched | Nickel | Phone Connectors | Copper Alloy | Y |
| 855X | ![]() |
Male | Solder | 250 V | Micro-Plug | Cable | Not Switched | Nickel | Phone Connectors | Copper Alloy | Y |
| 852X | ![]() |
Male | Solder | 250 V | Micro-Plug | Cable | Not Switched | Nickel | Phone Connectors | Copper Alloy | N |
| TR1PC | ![]() |
Female | Solder | Chassis (Panel) | Switched | Tin | Phone Connectors | Y |