Syfer / Knowles

Syfer Technology Limited, a Knowles Precision Devices product brand, is a global manufacturer of ceramic multilayer components. Products range from high-volume ceramic chip capacitors, application-specific capacitor assemblies, and highly complex planar arrays. Syfer Technology also designs and manufactures a range of EMI filters, including threaded and solder-in panel-mounted styles, surface mount devices for PCB applications, as well as surge and safety protection devices.
-
Syfer / Knowles FM2 X7R MLCCsDesigned to achieve a lower ESR with a guaranteed nonmagnetic/relative permeability of 1.07/01/2026 -
Syfer / Knowles Mga VM2 Multilayer Ceramic Chip CapacitorProvides maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size.11/12/2025 -
Syfer / Knowles 2720YA Flexicap™ MLCCsSafety-certified multilayer ceramic capacitors (MLCCs) in a 2720 case size.16/09/2025 -
Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs1206 and 1210 case sizes with 100V to 500V voltage range, AEC-Q200 variant available.21/07/2025 -
Syfer / Knowles Mga X7R J-Lead MLCCEnhanced performance under critical testing conditions such as mechanical vibration & thermal shock.16/06/2025 -
Syfer / Knowles Mga 0505 Multilayer Ceramic Chip CapacitorOffers ultra-stable High Q and lower ESR with maximized voltage ratings.10/09/2024