Synaptics Astra® SL2610 Embedded Processors

Synaptics Astra® SL2610 Embedded Processors are highly integrated AI-Native Linux® and Android™ System-on-Chip (SoCs) optimized for multimodal consumer, enterprise, and industrial IoT applications. These processors integrate a high-performance compute subsystem with Arm® Cortex®-A55 and Cortex®-M52 with Helium™ cores. The SL2610 processors feature transformer-capable NPUs with up to one TOPS of inference and 3D GPUs with OpenGL® and Vulkan® support. These processors deliver a unified experience through standards-based approaches, open software frameworks, full-featured AI toolkits, and market-ready evaluation systems. Typical applications include smart home appliances, wearables, smart retail, robotics, charging infrastructure, and industrial systems.

The SL2610 product line includes the SL2611, SL2613, SL2615, SL2617 and the SL2619 series. The SoC helps build a robust device edge, shielded from sophisticated software, side-channel, and physical attacks. These processors' architecture allows dynamic support for new operators, future-proofing Edge AI IoT system design. The SL2610 processors offer the Torq™ Edge AI platform, featuring the Torq T1 NPU and the implementation of the RISC-V-based Coral NPU Machine Learning (ML) core.

Features

  • Compute and AI:
    • Single- and dual-core Arm Cortex-A55 SoC domain
    • Arm® Cortex®-M52 with helium system manager domain
    • 1 TOPS Transformer-capable NPU
    • Coral NPU (RISC-V ML core)
  • Security, memory, and networking:
    • DDR4/LPDDR4/DDR3L with inline ECC
    • PSA certified Level 3 (RoT), Level 2 (product)
    • Secure boot, TRNG, RSA, AWS, SHA, ECC, and HASH
    • Single and dual GbE RGMII with Wake-on-LAN
    • 1588 PTP and TSN, 802.1 p/q VLAN tagging
  • Graphics, audio, and multimedia:
    • 3D GPU with Arm Mali-G31
    • MIPI-DSI and CSI with 2160p30 and HDR
    • 3x TDM/I2S with 16 channels, support for 8 digital mics
    • Hardware audio and camera mute
  • Connectivity and I/O:
    • 2 USB-2.0, 2 SDIO 3.0, 4 TWSI I2C, and 8 UART
    • 5 SPI, 2 xSPI, and 99 GPIO
    • 12-bit ADC and up to 12 smart PWM modules in the SM domain

Applications

  • Home appliances and automation
  • Home consumer goods
  • Industrial process and control systems
  • Smart retail and charging infrastructure
  • Healthcare diagnostics systems
  • Casual gaming
  • Robotics and UAVs

Block Diagram

Block Diagram - Synaptics Astra® SL2610 Embedded Processors
Inilathala: 2026-09-04 | Na-update: 2026-09-24