TDK

TDK Corporation is a global technology company and innovation leader in the electronics industry, based in Tokyo, Japan. With the tagline "In Everything, Better," TDK aims to realize a better future. For over 90 years, TDK has shaped the world from within, from the pioneering ferrite cores to cassette tapes that defined an era.
TDK's comprehensive, innovative-driven portfolio includes cutting-edge passive components, sensors and sensor systems, power supplies, lithium-ion and solid-state batteries, magnetic heads, AI and enterprise software solutions, and more — featuring numerous market-leading products. These products are marketed under the product brands TDK, InvenSense, Micronas, Tronics, TDK-Lambda, TDK SensEI, and ATL.
TDK's comprehensive, innovative-driven portfolio includes cutting-edge passive components, sensors and sensor systems, power supplies, lithium-ion and solid-state batteries, magnetic heads, AI and enterprise software solutions, and more — featuring numerous market-leading products. These products are marketed under the product brands TDK, InvenSense, Micronas, Tronics, TDK-Lambda, TDK SensEI, and ATL.
-
TDK Vibration-Resistant Axial/Soldering-Star ALU Caps125V- and 63V-rated axial/soldering star capacitors that feature high ripple current capability.11/08/2026 -
TDK EP21 Flat-Wire Common-Mode ChokesFlat-wire double chokes designed for common-mode EMI filtering.30/07/2026 -
TDK E13 EM Power TransformersFor auto 500V battery systems, enabling reliable isolation in traction inverters & DC-DC converters.02/07/2026 -
TDK FS3305 µPOL™ Buck RegulatorEasy-to-use, fully integrated, and highly efficient micro-Point-Of-Load (µPOL™) voltage regulator.02/06/2026 -
TDK MAF0603GW Noise-Suppression FiltersMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.02/04/2026 -
TDK B3292xU/V EMI Suppression CapacitorsOffers higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF.25/02/2026 -
TDK NTCSP Automotive High Temperature NTC ThermistorsDesigned for conductive-adhesive mounting for high temperatures up to +175°C.17/02/2026 -
TDK HPL505028F Wound Ferrite InductorsProprietary ferrite materials and coil structure with no connection points ensure high reliability.16/02/2026 -
TDK TFM252012BLEA Metal Power InductorUses TDK's thin-film processing with coils formed from Cu plating for highly flexible designs.16/02/2026 -
TDK AMT45S Pulse TransformerDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.16/02/2026 -
TDK B3271 CapacitorsDesigned for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10/02/2026 -
TDK FS1525 25A Stackable µPOL RegulatorEasy to use, fully integrated, and highly efficient, and features an on-chip PWM controller.09/02/2026 -
TDK ADL3225V InductorCompact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.06/02/2026 -
TDK ACM12V-TL05 Common Mode ChokeAEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20/01/2026 -
TDK B82722V6 HV Common-Mode ChokesCurrent-compensated ring core double chokes with a maximum voltage rating of 1250VDC.19/01/2026 -
TDK FS3303 µPOL™ Buck RegulatorEasy-to-use, fully integrated, and highly efficient micro-Point-of-Load (µPOL™) voltage regulator.26/12/2025 -
TDK BCL3520FT-D InductorsFor automotive power circuits and features a small footprint with dimensions of 3.3mm x 3.5mm x 2mm.15/12/2025 -
TDK B409x SMD Hybrid Aluminum Electrolytic CapacitorsIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).11/12/2025 -
TDK DK-42686-P Development KitDevelopment platform for the TDK ICM-42686-P Inertial Measurement Unit (IMU).05/12/2025 -
TDK B25696H MKP Power Electronic CapacitorsHigh-performance film capacitors designed for demanding power electronic applications.06/11/2025 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31/10/2025 -
TDK B43655 Aluminum Electrolytic CapacitorsQualified based on AEC-Q200 standards and designed for onboard chargers.06/10/2025 -
TDK ADL2012 Wound Ferrite InductorsOffers a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance.06/10/2025 -
TDK MLZ1608C Power InductorsIntegrated with decoupling circuits that have top-class DC superimposition characteristics.06/10/2025 -
TDK TFM141206BLE Thin-Film Power InductorsAchieves the excellent DC bias characteristics needed for inductors of power circuits.06/10/2025