TDK-Lambda ZWS10-30B 10W to 30W Power Supplies

TDK-Lambda ZWS10-30B 10W to 30W Power Supplies are single output, high reliability power supplies. The series features universal input of 85VAC to 265VAC, <0.5W off load power draw, and 10 year E-cap lifetime. Applications include industrial, test, communication, and broadcast.

Features

  • Universal input (85VAC to 265VAC)
  • Five-year warranty
  • Small size
  • <0.5W off load power draw
  • 10 year E-cap lifetime

Applications

  • Industrial
  • Test
  • Communications
  • Broadcast
View Results ( 10 ) Page
Numero ng Piyesa Output Voltage-Channel 1 Output Power Current ng Output-Channel 1 Haba Taas
ZWS10B-12 12 VDC 10.8 W 900 mA 73.5 mm 22 mm
ZWS10B-24 24 VDC 12 W 500 mA 73.5 mm 22 mm
ZWS10B-24/A 24 VDC 12 W 500 mA
ZWS10B-3 3.3 VDC 6.6 W 2 A 73.5 mm 22 mm
ZWS10B-5 5 VDC 10 W 2 A 73.5 mm 22 mm
ZWS10B-15 15 VDC 10.5 W 700 mA 73.5 mm 22 mm
ZWS10B-5/A 5 VDC 10 W 2 A
ZWS10B-12/A 12 VDC 10.8 W 900 mA
ZWS10B-15/A 15 VDC 10.5 W 700 mA
ZWS10B-3/A 3.3 VDC 6.6 W 2 A
Inilathala: 2012-09-25 | Na-update: 2022-03-11