TDK-Lambda CCG15-30D Dual Output Isolated DC-DC Converters

TDK-Lambda CCG15-30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry-standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C to +85°C, and a 5-year manufacturer warranty. The CCG15-30D series components are ideal for communications, test and measurement, and process control applications.

Features

  • Industry standard 1" x 1" footprint
  • Wide-range DC input
  • High Efficiency up to 92%
  • Six-sided shielding
  • Convection or forced air cooling
  • RoHS-compliant

Applications

  • Communications
  • Tests and measurement
  • Process control
  • Industrial

Specifications

  • 9V to 36V or 18VDC to 76VDC input voltage
  • ±12V and ±15V output voltage
  • 15W and 30W output power
  • -40°C to +85°C operating temperature range
  • 0.02%/°C temperature coefficient
  • >105% overcurrent protection
  • 20g
  • 1.0" x 1.0" x 0.39"
  • 5-year warranty

Videos

View Results ( 8 ) Page
Numero ng Piyesa Output Power Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2
CCG15-24-12D 15.6 W 12 V 650 mA - 12 V 650 mA
CCG30-24-15D 30 W 15 V 1 A - 15 V 1 A
CCG15-48-12D 15.6 W 12 V 650 mA - 12 V 650 mA
CCG15-48-15D 15 W 15 V 500 mA - 15 V 500 mA
CCG15-24-15D 15 W 15 V 500 mA - 15 V 500 mA
CCG30-24-12D 30 W 12 V 1.25 A - 12 V 1.25 A
CCG30-48-12D 30 W 12 V 1.25 A - 12 V 1.25 A
CCG30-48-15D 30 W 15 V 1 A - 15 V 1 A
Inilathala: 2018-10-08 | Na-update: 2023-01-16