TDK HFE3500 Front-End Power Supplies
TDK-Lambda HFE3500 Front-End Power Supplies are 3500W AC-DC industrial devices that can be operated in a hot-swap redundant configuration and used to provide up to 13.3kW of bulk power in a single 1U rack. Each 19” 1U high rack fits up to four power supplies, and three full racks can be paralleled for a single-output configuration. These power supplies feature internal O-ring MOSFETs and current share for automatic parallel operation. Communication is possible via the built-in isolated PMBus™ (I2C) interface or LAN option. TDK-Lambda HFE3500 Front-End Power Supplies come with AC fail, DC good, remote on/off, remote output adjust, and a 5V or 12V auxiliary output.
Features
- Internal O-ring MOSFET and current sharing
- Suitable for N+1 redundancy
- PMBus (I2C) communication interface as standard, and LAN rack options
- External output voltage adjustment
- Full array of signals available for easy remote monitoring
- Simple external resistance or voltage connection
- Uses less system space
- Multiple rack paralleling
Applications
- General-purpose industrial
- Factory automation / process control
- Test and measurement
- Defense and aerospace
- Railway
- Renewable energy
- Semiconductor fabrication
- Robotics
- Broadcast / communications / professional audio
Specifications
- Up to 39.3W/in3 power density
- Up to 13.3kW in 1U rack
- 24V or 48V output voltage
- 5-year warranty
Performance Graphs
Inilathala: 2026-01-29
| Na-update: 2026-08-27