TDK-Lambda NV175 175-200W Power Supplies

TDK-Lambda NV175 series TDK-Lambda 175-200W Power Supplies have a 3x5" profile and feature 1-5 outputs with up to 90% efficiency. The NV175 Series has active power factor correction and 90 - 264VAC (47 - 63Hz, 440Hz with reduced PFC) universal input as well as no minimum loads. The TDK-Lambda NV175 power supplies meet medical approvals for basic insulation input-output and are RoHS compliant. Typical applications include medical, industrial, test, communication, and broadcast markets.
View Results ( 29 ) Page
Numero ng Piyesa Datasheet Paglalarawan Dami ng Output Output Power
NV1-452FF NV1-452FF Datasheet Modular Power Supplies - Assembled 175W 5V/25A 2.7V/15A 15V/5A, -15V/1A 4 Output 175 W
NV1-453TT NV1-453TT Datasheet Modular Power Supplies - Assembled 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A 4 Output 175 W
NV1-4G5FF NV1-4G5FF Datasheet Modular Power Supplies - Assembled 180W 24V/7.5A, 5V/8A 15V/5A, -15V/1A 4 Output 180 W
NV1-4G5FFH-F NV1-4G5FFH-F Datasheet Modular Power Supplies - Assembled 180W 24V 7.5A, 5V 8A 15V5A, -15V 1A W/Fan 4 Output 175 W
NV1-4G5TT NV1-4G5TT Datasheet Modular Power Supplies - Assembled 180W 24V/7.5A, 5V/8A 12V/5A, -12V/1A 4 Output 180 W
NV1-1G000 NV1-1G000 Datasheet Modular Power Supplies - Assembled 180W 24V 7.5A AC-DC 90-264VAC 1 Output 180 W
NV1-1G000H-F NV1-1G000H-F Datasheet Modular Power Supplies - Assembled 24V 7.5A 180W With Fan 1 Output 200 W
NV1-250T0-C NV1-250T0-C Datasheet Modular Power Supplies - Assembled 175W 5V/25A, 12V/5A U Chassis W/Cover 2 Output 175 W
NV1-350TT-N-C NV1-350TT-N-C Datasheet Modular Power Supplies - Assembled 175W 5V/25A, 12V/5A -12V/1A W/Cover 3 Output 175 W
NV1-4G5TTH-F NV1-4G5TTH-F Datasheet Modular Power Supplies - Assembled 180W 24V 7.5A, 5V 8A 12V5A, -12V 2A W/Fa 4 Output 200 W
Inilathala: 2017-01-11 | Na-update: 2022-07-07