TDK-Lambda RSAN, RSEN, RSHN, RSMN EMI Filters

TDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.

View Results ( 120 ) Page
Numero ng Piyesa Datasheet Paglalarawan Rating ng Current Isitilo ng Mounting
RSMN-2003LD RSMN-2003LD Datasheet Power Line Filters Filter 250VAC 3A 3 A DIN Rail
RSMN-2016 RSMN-2016 Datasheet Power Line Filters Filter 250VAC 16A 16 A Chassis Mount
RSHN-2006D RSHN-2006D Datasheet Power Line Filters Filter 250VAC 6A 6 A DIN Rail
RSAN-2030D RSAN-2030D Datasheet Power Line Filters Filter 250VAC 0.5A 30 A DIN Rail
RSEN-2006 RSEN-2006 Datasheet Power Line Filters Filter 250VAC 6A 6 A Chassis Mount
RSEN-2006D RSEN-2006D Datasheet Power Line Filters Filter 250VAC 6A 6 A DIN Rail
RSEN-2010D RSEN-2010D Datasheet Power Line Filters Filter 250VAC 10A 10 A DIN Rail
RSEN-2016D RSEN-2016D Datasheet Power Line Filters Filter 250VAC 16A 16 A DIN Rail
RSEN-2020D RSEN-2020D Datasheet Power Line Filters Filter 250VAC 20A 20 A DIN Rail
RSEN-2030 RSEN-2030 Datasheet Power Line Filters Filter 250VAC 30A 30 A Chassis Mount
Inilathala: 2017-01-11 | Na-update: 2026-03-30