TDK-Lambda TPF12500-385 Power Supplies
TDK-Lambda TPF12500-385 Power Supplies deliver up to 13.1kW with 97.5% efficiency. TDK-Lambda TPF12500-385 Power Supplies feature a 385VDC nominal output voltage and a 12.5kW nominal power rating. Designed to power isolated DC-DC converters in distributed power architecture (DPA) systems, the TPF12500 series allows up to two power supplies to be connected in parallel via droop-mode current sharing. The TPF12500 interfaces reduce potential failure points from cable fatigue, loose connections, and vibration-related failures.
Features
- 97.5% efficiency
- 385VDC nominal output voltage
- 360VAC to 528VAC Delta or Wye 3-phase inputs
- 400/440/480AC nominal Delta or Wye 3-phase inputs
- Board-to-board connectors
- Reduced cable interfaces
- Up to two power supply units supported
- Droop-mode current sharing
- 13.1kW maximum power rating
- 12.5kW nominal power rating
- 32.5A rated current
- 34.02A maximum current
- Low internal losses
- Two internal fans
- RS-485 communications interface
- Remote monitoring of key parameters
- Input voltage
- Output current
- Internal temperature
- Fan failure
- Status signals
- Isolated DC OK
- Dropped phase signals
- 13V, 0.2A standby supply
Applications
- DPA systems
- DC microgrids
- Isolated high-voltage DC-DC converters
- Semiconductor manufacturing equipment
- Data centers
- RF power amplifiers
- Radar
- Industrial automation
- Burn-in systems
- 3U high racking systems
Specifications
- 2kVAC input to ground isolation
- 2kVAC output to ground isolation
- 202.6mm x 111.1mm x 711.2mm dimensions
Outline Drawing
Inilathala: 2026-09-14
| Na-update: 2026-09-14