TE Connectivity Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

Features

  • Single, dual, quad, and penta band antennas
  • Options include 802.11 a/b/g/n, Bluetooth, ZigBee, Wi-Fi, WiMAX, GPS, UMTS, WCDMA, and UWB
  • US or EU band splits available
  • Frequency ranges include 800MHz, 2.4GHz, and 5GHz bands
  • Mounting styles include surface mount, through hole, panel, and adhesive / stick-on

Videos

View Results ( 17 ) Page
Numero ng Piyesa Datasheet Uri ng Produkto Minimum na Frequency Maximum na Frequency
1513273-1 1513273-1 Datasheet Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 824 MHz, 1.71 GHz 960 MHz, 1.99 GHz
1513504-1 1513504-1 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.484 GHz
1513472-5 1513472-5 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.875 GHz
2118059-1 2118059-1 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.3 GHz 3.8 GHz
2118060-1 2118060-1 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.3 GHz 5.875 GHz
2118309-1 2118309-1 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.875 GHz
1513164-1 1513164-1 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.875 GHz
1513430-2 1513430-2 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.484 GHz
1513634-1 1513634-1 Datasheet GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.565 GHz 1.585 GHz
2118316-1 2118316-1 Datasheet 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 4.9 GHz 5.875 GHz
Inilathala: 2013-03-01 | Na-update: 2022-03-11