TE Connectivity Board Level Shielding
TE Connectivity's Board Level Shielding (BLS) are EMI shields sealed with one and two-piece metal cages. These BLS provide isolation of board-level components, minimize crosstalk, and reduce EMI susceptibility without impacting system speed. The BLS is available in both industry-standard Cold Rolled Steel (CRS) and aluminum materials. Usage of aluminum minimizes overall weight by maintaining similar EMI suppression and provides 5-times better thermal conductivity than CRS. Ideal for applications with the requirement of board-level EMI suppression.
Features
- In-house EMI expertise
- Available in one-piece and two-piece shields
- Available in CRS and aluminum material
- Complex custom high volume support
- Locking holes SMT castellations
- Through holes, bending radii, and corner shapes
- Pick and place features
- Materials mainly used are nickel silver, galvanized, and pre-plated CRS
- Comes with tape and reel package
- Vacuum formed tray
Applications
- Mobile phones and tablets
- Wireless meters and wireless speakers
- Wearables and IoT
- Drones
- 2-in-1 notebooks
- Game consoles
- Routers
- Point of Sale (PoS) equipment
- Femtocells
- Servers
- Virtual Reality (VR) headsets
Additional Resources
Inilathala: 2017-07-03
| Na-update: 2026-07-14