TE Connectivity HEMS AMP+ High-Voltage Connector & Header Kits
TE Connectivity's (TE) Hybrid and Electric Mobility Solutions (HEMS) AMP+ High-Voltage Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These kits are designed to meet AK 4.3.3, LV215-1 specifications. Features include a touch-safe, finger-proof design and connector position assurance (CPA). The TE kits offer a single part number for all the required components. An exact component build-up and a list of application specifications with specific instructions simplify what would otherwise be a complex prototype build. These AMP+ kits offer low-, medium-, and high-current connectors and multicore or individually shielded wire types.
Features
- Touch-safe design
- Finger-proof design
- CPA mechanism
- Designed to meet AK 4.3.3, LV215-1 specifications
- Multiple latching options
- Lineup includes low-, medium-, and high-current product families
- Integrated HVIL
- Enables package size optimization and routing flexibility
Applications
- Electric vehicles (EVs)
- Hybrid EVs (HEVs)
Additional Resources
Inilathala: 2020-04-02
| Na-update: 2026-10-07