TE Connectivity Stacked QSFP+ Connectors and Cage Assemblies

TE Connectivity's (TE) Stacked QSFP+ Connectors and Cage Assemblies increase port density in panels and provide industry-leading EMI suppression. The signal integrity of these stacked cage assemblies exceeds competing products by up to 8dB at 5GHz (10Gbps bandwidth). The cage assemblies support InfiniBand, 40G Ethernet, and SAS applications. TE's Stacked QSFP+ Connectors and Cage Assemblies are designed for use is a variety of applications, including servers, switches, routers, and network interface cards (NICs).

Features

  • Supports aggregate data speeds of 40Gbps with channels of 10Gbps per port
  • Triples density of traditional SFP+ ports and increase panel port density with stacked configurations
  • Delivers excellent EMI suppression, offering up to a 10dB (from 2-10GHz) advantage over competition due to enhanced gasket and cage design
  • Offers superior signal integrity, surpassing competition by up to 8dB (at 5GHz)
  • Achieves top performing thermal conductivity properties
  • Offers a compatible footprint and interface design; 2nd sourcing available

Applications

  • Servers
  • Switches
  • Routers
  • Network interface cards (NICs)

Specifications

  • 10-16Gbps data rates per channel (4 channels)
  • 120VAC withstanding
  • 0.5A maximum current per contact
  • Elastomeric gasket EMI containment
  • Insulation resistance of 1000MΩ minimum
  • 100 cycles durability
View Results ( 15 ) Page
Numero ng Piyesa Datasheet Dami ng Port Paglalarawan
2085945-2 2085945-2 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt 2LP-Innr, Stacked
2085945-1 2085945-1 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt 2LP-Outr, Stacked
2085945-7 2085945-7 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt 4LP-All, Stacked
2085945-3 2085945-3 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt 4LP-All, Stacked
2085945-4 2085945-4 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt No LP, Stacked
2085945-5 2085945-5 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt 2LP-Outr, Stacked
2085945-6 2085945-6 Datasheet 2 Port I/O Connectors QSFP+ Assy, 2x1 Gskt 2LP-Innr, Stacked
2214574-1 2214574-1 Datasheet 4 Port I/O Connectors QSFP+ Assy, 2x2 Gskt 2LP-Outr, Stacked
2214574-2 2214574-2 Datasheet 4 Port I/O Connectors QSFP+ Assy, 2x2 Gskt 2LP-Innr, Stacked
2214574-3 2214574-3 Datasheet 4 Port I/O Connectors QSFP+ Assy, 2x2 Gskt 4LP-All, Stacked
Inilathala: 2015-04-23 | Na-update: 2022-03-11