TE Connectivity T2212 Thermal Transfer Printer & Accessories

TE Connectivity T2212 Thermal Transfer Printers are designed to print on a wide range of TE Connectivity labels, cable markers, and identification heat shrink sleeves. The T2212 is a robust entry-level industrial computer-driven 300dpi thermal transfer printer with a full-color touchscreen interface with icon-based setting adjustments. The printer has an additional RS232 port and Flashcard, USB, Ethernet, and serial ports. Various preloaded tutorials answer commonly asked questions without connection to the internet.

The product and ribbon can be loaded quickly and easily, as the printer is designed for quick setup and product changes. For optimal results, using the T2212 printer in conjunction with TE identification products, ribbon, and the WINTOTAL software is recommended.

Features

  • Entry-level printer for low/medium volume printing of TE identification products
  • Sideloading of labels and ribbons results in shorter setup times and increased productivity
  • Intuitive, icon-based printer setting adjustments and integrated help videos
  • Prints on a large range of materials including heat-shrink sleeves, continuous tubes, cable tags, panel labels, and high temperature electronic and industrial labels
  • Printer settings can be adjusted quickly and easily with an intuitive color touch screen

Applications

  • Office
  • Industrial
Inilathala: 2020-04-13 | Na-update: 2026-10-21