TE Connectivity / KISSLING TS Sealed Pushbutton Switches

TE Connectivity's (TE) KISSLING TS Pushbutton Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in multiple colors, with symbols, and illuminated versions. The series has a seal level of IP67 and IP6K9K and features high shock and vibration resistance. TE KISSLING TS Pushbutton Switches applications include plant and industrial engineering and commercial vehicles.

Features

  • 1- and 2-pole versions with change-over function
  • Various colors, optional symbols, and illuminated versions
  • IP67 and IP6K9K seal level
  • High shock and vibration resistance

Applications

  • Plant and industrial engineering
  • Commercial vehicles
  • System start/stop
  • Control panels
  • Remote control functions

Specifications

  • 100,000 switching cycles under full load minimum 
  • TE approved 5A at up to 32VDC (ohmic load), maximal load 
  • 10mA at 12VDC minimum switching current 

Switching Function

TE Connectivity / KISSLING TS Sealed Pushbutton Switches
View Results ( 9 ) Page
Numero ng Piyesa Naiilawan Anyo ng Contact Rating ng Voltage DC Function ng Switch Actuator
TS-211-GN11 Illuminated SPDT 9 VDC to 32 VDC ON - (OFF), OFF - (ON) Round
TS-221-GE11 Non-Illuminated DPDT 32 VDC ON - OFF - ON Round
TS-221-SW11 Non-Illuminated DPDT 32 VDC ON - OFF - ON Round
TS-211-SW11 Non-Illuminated SPDT 9 VDC to 32 VDC ON - (OFF), OFF - (ON) Round
TS-221-RT41 Non-Illuminated DPDT 32 VDC ON - OFF - ON Round
TS-211-GN12 Illuminated SPDT 9 VDC to 32 VDC ON - (OFF), OFF - (ON) Round
TS-211-GN31 Non-Illuminated SPDT 9 VDC to 32 VDC ON - (OFF), OFF - (ON) Round
TS-211-RT11 Non-Illuminated SPDT 9 VDC to 32 VDC ON - (OFF), OFF - (ON) Round
TS-111-GN32 Illuminated SPDT 32 VDC ON - (OFF), OFF - (ON) Flush
Inilathala: 2020-04-02 | Na-update: 2026-07-08