TE Connectivity High-Frequency RF Connectors & Cable Assemblies
TE Connectivity’s (TE) High-Frequency RF Connectors and Testing Cable Assemblies support up to 67GHz while providing reliable, high performance for demanding applications. The RF series offers extremely low insertion loss and Voltage Standing Wave Ratio (VSWR). The connectors feature a 1.85mm, 2.4mm, or OS-2.9 (2.92mm) RF interface with 40GHz, 50GHz, or 67GHz operating frequencies. These components offer brass or stainless steel body material, passivated or plated body finish, and board-mount, fixing screw, or panel-mount styles. TE High-Frequency RF Connectors and Testing Cable Assemblies are designed with SMA straight- or standard-size plugs in fluorinated ethylene propylene (FEP) or polyurethane (PUR) jacket material. Available wire sizes include 24AWG, 21AWG, and 19AWG.TE High-Frequency RF Connectors and Testing Cable Assemblies are compatible with other RF vendors. Ideal applications include wireless, telecommunications, consumer devices, test and measurement, military communications, and more.
Features
- Connectors
- 40GHz, 50GHz, or 67GHz operating frequencies
- 1.85mm, 2.4mm, or OS-2.9 (2.92mm) RF interface
- Board mount, fixing screw, or panel mount
- Edge, straight, or vertical PCB mount orientation
- Brass or stainless steel body material
- Passivated or plated body finish
- Cable assemblies
- SMA straight- or standard-size plug
- 24AWG, 21AWG, or 19AWG wire sizes
- Fluorinated ethylene propylene (FEP) or polyurethane (PUR) jacket material
Applications
- Wireless applications
- Base stations
- Telecommunications
- Consumer devices
- Appliances
- Antennas
- Infotainment
- Factory automation
- Enterprise
- Internet of Things (IoT)
- Avionics
- Test and measurement
- Military communications
- Autonomous vehicles
Infographic
View Results ( 15 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Istilo ng Termination | Pagsunod |
|---|---|---|---|---|
| 1-2016656-0 | ![]() |
RF Cable Assemblies SMA M DOUBLE,18G 1.0M WITH ARMOR,PUR | IEC60169-15 | |
| 1-2016658-0 | ![]() |
RF Cable Assemblies N M DOUBLE,18G,1.0M WITH ARMOR,PUR | IEC60169-16 | |
| 1-2016703-0 | ![]() |
RF Cable Assemblies N M TO SMA M,18G 1.0M WITH ARMOR | IEC60169-15, IEC61169-16 | |
| 2081937-1 | ![]() |
RF Connectors / Coaxial Connectors 1.85MM JACK 2-HOLE FLANGE SOLDERLESS | Solder | |
| 2081570-2 | ![]() |
RF Connectors / Coaxial Connectors 2.92MM JACK 2 HOLE FLANGE RECEPTACLE | Solder | |
| 2081934-1 | ![]() |
RF Connectors / Coaxial Connectors 2.92MM JACK PCB EDGE LAUNCH | Solder | |
| 2081935-1 | ![]() |
RF Connectors / Coaxial Connectors 2.4MM JACK 4-HOLE FLANGE RECEPTACLE | Solder | |
| 1-2016655-0 | ![]() |
RF Cable Assemblies SMA M DOUBLE,18G 1.0M WITHOUT ARMOR | IEC60169-15 | |
| 1-2016657-0 | ![]() |
RF Cable Assemblies N M DOUBLE,18G,1.0M WITHOUT ARMOR | IEC61169-16 | |
| 1-2016659-0 | ![]() |
RF Cable Assemblies 1.85 F DOUBLE,67G 1.0M WITH ARMORBRAID | IEC60169-32 |
Inilathala: 2019-12-27
| Na-update: 2023-10-06