TE Connectivity RF Cable Assemblies

TE Connectivity's RF Cable Assemblies offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly. These cable assemblies are designed for wire harnesses for RF connectors and feature up to 50Ω performance. The RF cable assemblies are prebuilt to support coaxial and micro coaxial fittings in a wide variety of frequency ranges. These RF cable assemblies carry an RF signal along center contact, moving various signals from the source to a desired location with minimal interference or loss. With low signal loss, excellent return loss values, and stability, these cable assemblies ensure accurate measurements and monitoring in various applications. Typical applications include the Internet of Things (IoT), antennas, instrumentation, telecommunications, Personal Computer/Local Area Networks (PC/LAN), and video systems.

Features

  • Up to 50Ω performance
  • Low signal loss
  • Excellent return loss values
  • Stability

Applications

  • Internet of Things (IoT)
  • Antennas
  • Instrumentation
  • Telecommunications
  • Personal Computer/Local Area Network (PC/LAN)
  • Video systems
View Results ( 29 ) Page
Numero ng Piyesa Datasheet Connector A Series Connector A Body Style Connector B Series Connector B Body Style Haba ng Cable Maximum na Frequency Uri ng Cable Plating ng Contact
2479976-1 2479976-1 Datasheet SMA Straight SMA Straight 304.8 mm (12 in) 18 GHz MRG-405SS Gold
2479976-5 2479976-5 Datasheet SMA Straight SMA Straight 1.524 m (5 ft) 18 GHz MRG-405SS Gold
2479976-6 2479976-6 Datasheet SMA Straight SMA Straight 1.829 m (6 ft) 18 GHz MRG-405SS Gold
2479976-7 2479976-7 Datasheet SMA Straight SMA Straight 3.048 m (10 ft) 18 GHz MRG-405SS Gold
2480655-2 2480655-2 Datasheet MCX Straight MCX Straight 304.8 mm (12 in) 6 GHz RG-316 Nickel
2480656-1 2480656-1 Datasheet SMA Straight SMA Straight 304.8 mm (12 in) 3 GHz RG-174 Gold
2480661-1 2480661-1 Datasheet SMA Straight SMA Straight 18 GHz EPC-086 Gold
2480661-2 2480661-2 Datasheet SMA Straight SMA Straight 18 GHz EPC-086 Gold
2480661-4 2480661-4 Datasheet SMA Straight SMA Straight 18 GHz EPC-086 Gold
2480661-6 2480661-6 Datasheet SMA Straight SMA Straight 18 GHz EPC-086 Gold
Inilathala: 2024-09-13 | Na-update: 2026-07-14