TE Connectivity Ruggedized Optical Backplane Interconnect System
TE Connectivity's (TE) Ruggedized Optical Backplane Interconnect System provides a high-density, blind-mate optical interconnect in a backplane/daughtercard configuration. The system meets VITA 66.1 and 66.4 standards with full-size or half-size modules. The VITA 66.1 modules are full width and accommodate two MT ferrules, while the VITA 66.4 modules are half width and hold a single MT ferrule. Two modules can be fit into the same space as a VITA 66.1 module. The plug (daughtercard) connector housing utilizes a slot feature to facilitate cleaning the MT interfaces, and locating post features help ensure a proper position on the backplane and daughtercard.These connectors are designed to maximize optical performance. Typical applications for TE Ruggedized Optical Backplane Interconnect System are embedded computing, avionics and vetronics, secure communications, radar, processing, and imaging and targeting.
Features
- Meets VITA 66.1 and 66.4 standards
- Full-size VITA 66.1 or half-size VITA 66.4 modules
- Plug (daughtercard) connector housing contains a slot feature to facilitate cleaning the MT interfaces
- Locating post features helps ensure a proper position on the backplane and daughtercard
- Connectors designed to maximize optical performance, accommodating up to two MT ferrules
- Receptacle connector insert floats relative to the shell, providing ±0.25mm planar floating alignment capability
- Common protective cover is made of anti-static material
- Receptacle (backplane) connector includes two robust guide pins for blind mating
- Connector mounting screws contain a pre-applied Nylok patch to help withstand vibration
Applications
- Embedded computing
- Avionics and vetronics
- Secure communications
- Radar
- Processing
- Imaging and targeting
Dimensions (mm)
View Results ( 10 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| 2000973-1 | ![]() |
Fiber Optic Connectors Connector Kit Bkplane MT VITA 66.1 |
| 2828384-2 | ![]() |
Fiber Optic Connectors CON KITVITA66.4-DER PLUGDUAL-CAVITY |
| 2828384-1 | ![]() |
Fiber Optic Connectors CONN KIT,VITA66.4-DERIV,PLUG,DUAL-CAVITY |
| 2102866-2 | ![]() |
Fiber Optic Connectors 12P FERRRULE KIT, W/ SPRING/PINS/HOLDER |
| 2000974-1 | ![]() |
Fiber Optic Connectors 2P VITA 66.1 MODULE CARD PLUG CONNECTOR KIT |
| 2226881-1 | ![]() |
Fiber Optic Connectors CONN KIT PLUG-IN MODULE MT VITA 66.4 |
| 2828383-1 | ![]() |
Fiber Optic Connectors CONN KIT,VITA66.4 |
| 2226880-1 | ![]() |
Fiber Optic Connectors CONN KIT RCPT BACKPLANE MT VITA 66.4 |
| 2102866-1 | ![]() |
Fiber Optic Connectors 12P FERRRULE KIT W/O SPRING/PINS/HOLDER |
| 2356183-1 | Fiber Optic Connectors Conn Kit,VITA66.4-Deriv,Rcpt,Dual-Cavity |
Inilathala: 2014-04-02
| Na-update: 2025-06-04