TE Connectivity SMD Lab Kits for High-Power Thick Film Resistors
TE Connectivity's (TE) SMD Lab Kits for high-power thick film SMD resistors feature a 1% to 5% tolerance range and come in 0402, 0603, 0805, 1206, and 2515 sizes. The CRGH series offers a high power-to-size ratio, making them ideally suited for industrial and general-purpose use. The 3521 and 3522 series are AEC-Q200 qualified and suitable for automatic placement in volume, including high-frequency operations. TE SMD Lab Kits are ideal for industrial, design houses, and high-frequency operation applications.Features
- 1% to 5% tolerance range
- 0402, 0603, 0805, 1206, and 2515 sizes
- 1Ω to 1MΩ resistance range
- Up to 3W power rating
- AEC-Q200 qualified options
Applications
- Industrial
- Design houses
- High-frequency operatings
- Automotive (3521 and 3522 series only)
View Results ( 8 ) Page
| Numero ng Piyesa | Datasheet | Range ng Resistance | Tolerance | Rating ng Power | Package / Case |
|---|---|---|---|---|---|
| 2176439-5 | ![]() |
10 Ohms to 1 MOhms | 5 % | 2 W | 2512 (3216 metric) |
| 2176439-8 | ![]() |
1 Ohms to 1 MOhms | 5 % | 3 W | 2512 (6332 metric) |
| 2176439-6 | ![]() |
1 Ohms to 1 MOhms | 1 % | 2 W | 2512 (3216 metric) |
| 2176439-7 | ![]() |
1 Ohms to 1 MOhms | 1 % | 3 W | 2512 (3216 metric) |
| 2176439-1 | ![]() |
10 Ohms to 1 MOhms | 1 % | 100 mW (1/10 W) | 0402 (1005 metric) |
| 2176439-2 | ![]() |
10 Ohms to 1 MOhms | 1 % | 200 mW (1/5 W) | 0603 (1608 metric) |
| 2176439-3 | ![]() |
10 Ohms to 1 MOhms | 1 % | 330 mW (1/3 W) | 0805 (2012 metric) |
| 2176439-4 | ![]() |
10 Ohms to 1 MOhms | 1 % | 50 mW (1/20 W) | 1206 (2012 metric) |
Inilathala: 2020-07-09
| Na-update: 2025-09-24