TE Connectivity SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.

The AC/DC-rated SB Series has low-leakage versions available that meet current requirements of VDE portable equipment and UL544 non-patient medical equipment. The SB Series was designed as an enhanced replacement to the B Series.

Features

  • 6A to 30A current rating
  • 250VAC/DC voltage rating
  • PCB Mount
  • Spade terminal or threaded bolt termination style
View Results ( 11 ) Page
Numero ng Piyesa Datasheet Paglalarawan Rating ng Current Istilo ng Termination
20ESB6 20ESB6 Datasheet Power Line Filters 20A 250V LOW LEAKAGE THREADED BOLT 20 A Threaded Bolt
20ESB1 20ESB1 Datasheet Power Line Filters 20A 250V LOW LEAKAGE SPADE TERM 20 A Screw
20VSB1 20VSB1 Datasheet Power Line Filters 20A 250V SPADE TERM 20 A Faston
30ESB6 30ESB6 Datasheet Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT 30 A Screw
30VSB6 30VSB6 Datasheet Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT 30 A Screw
10VSB6 10VSB6 Datasheet Power Line Filters 10A 250V THREADED BOLT 10 A Faston
10ESB1 10ESB1 Datasheet Power Line Filters 10A 250V LOW LEAKAGE SPADE TERM 10 A Solder Pin
6ESB1 6ESB1 Datasheet Power Line Filters 6A 250V LOW LEAKAGE SPADE TERM 6 A Spade Terminal
10VSB1 10VSB1 Datasheet Power Line Filters 10A 250V SPADE TERM 10 A Faston
20VSB6 20VSB6 Datasheet Power Line Filters 20A 250V THREADED BOLT 20 A Faston
Inilathala: 2010-11-16 | Na-update: 2025-03-17