- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Manufacturer
- Texas Instruments
- 14-24-LOGIC-EVM Logic Evaluation Module (EVM) - TI
Texas Instruments 14-24-LOGIC-EVM Logic Evaluation Module (EVM)
Texas Instruments 14-24-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any TI logic device that has a D, DW, DB, NS, PW, P, N, or DGV package in a 14 to 24-pin count. The printed circuit board can be broken down into six sections, each supporting specific packages indicated on the board. This Texas Instruments 14-24-LOGIC-EVM allows the user to have significant flexibility when evaluating leaded Logic devices.
Features
- Board design allows for versatility in an evaluation
- Supports a wide range of logic devices
Kit Contents
- Headers
- Test points
- Bypass capacitors
Related Products
Texas Instruments CD74AC138 3-to-8 Line Decoders/Demultiplexers
These are designed for high-performance memory-decoding and data-routing applications.
Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers
These devices have two serial inputs connected through an AND gate and an asynchronous clear (CLR).
Texas Instruments CD74AC174 Hex D-Type Flip-Flops
These devices are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input.
Texas Instruments CD74AC238 3-to-8 Line Decoders/Demultiplexers
These are designed for high-performance memory-decoding and data-routing applications.
Texas Instruments CD74ACT138 3-to-8 Line Decoders/Demultiplexers
These are designed for high-performance memory-decoding and data-routing applications.
Texas Instruments CD74ACT174 Hex D-Type Flip-Flops
These devices are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input.
Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates
Each gate performs the Boolean function Y = A + B in positive logic.
Texas Instruments CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates
Each gate performs the Boolean function Y = A ● B in positive logic.
Texas Instruments CD74HC14 Hex Inverters
Each gate performs the Boolean function Y = A in positive logic.
Texas Instruments CD74HC30 8-Input NAND Gates
Each gate performs the Boolean function Y = /A ● /B ● /C ● /D ● /E ● /F ● /G ● /H in positive logic.
Texas Instruments CD74HC32 2-Input OR Gates
Each gate performs the Boolean function Y = A + B in positive logic.
Texas Instruments CD74HC137/CD74HCT137 3-to-8 Line Decoder Demux
CMOS decoders that are well suited to data routing or memory address decoding applications.
Texas Instruments CD74HC4094/-Q1/CD74HCT4094 Bus Registers
These devices are for strobing data from the serial input to parallel buffered tri-state outputs.
Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers
These have four address inputs (D0−D3), an active low-blanking input, a/LT input, and a/LE input.
Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters
These devices contain six independent inverters and perform the Boolean function Y = A.
Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates
These devices perform the Boolean function Y = A • B in positive logic.
Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters
These devices contain six independent inverters and are available in six different packages.
Texas Instruments SN74AC16/SN74AC16-Q1 Hex Schmitt-Trigger Inverters
These devices contain six independent inverters with Schmitt-trigger inputs and open-drain outputs.
Texas Instruments SN74AC138-Q1 3-to-8 Line Inverting Decoders/Demuxs
Contains a three-to-eight decoder with two active low-output strobes and one standard output strobe.
Texas Instruments SN74AC164-Q1 8-Bit SIPO Shift Registers
Contains an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input.
Texas Instruments SN74AC165/SN74AC165-Q1 8-Bit Shift Registers
Devices have a serial data input, standard and inverted serial outputs, and a clock inhibit input.
Texas Instruments SN74AC174-Q1 Hex D-Type Flip-Flops
Six D-type flip-flops with a shared active-low clear (CLR) and rising-edge triggered (CLK) inputs.
Texas Instruments SN74AC238-Q1 3-to-8 Line Inverting Decoders/Demuxs
Contains a three-to-eight decoder with one standard output strobe and two active low-output strobes.
Texas Instruments SN74AC244/SN74AC244-Q1 Octal Buffers/Drivers
Devices are organized as two 4-bit buffers or drivers with separate output-enable (OE) inputs.
Texas Instruments SN74AC245/SN74AC245-Q1 Octal Bus Transceivers
These devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74AC573/SN74AC573-Q1 D-Type Transparent Latch
Features 3-state outputs that drive highly capacitive or relatively low-impedance loads.
Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers
Used in level-shifting using open-drain outputs and to drive an indicator LED.
Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers
Used to hold a signal during controller reset and eliminate slow or noisy input signals.
Texas Instruments SN74AC3G99/SN74AC3G99-Q1 Multi-Function Gate
This device contains three independent configurable logic gates with three-state outputs.
Texas Instruments SN74ACT3G99/SN74ACT3G99-Q1 Multi-Function Gate
This device contains three independent configurable logic gates with three-state outputs.
Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad Positive-AND Gates
These devices perform the Boolean functions Y = A • B or Y = A + B in positive logic.
Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates
These devices perform the Boolean function Y = A • B • C in positive logic.
Texas Instruments SN74ACT138-Q1 3-to-8 Line Inverting Decoders/Demux
Contains a three-to-eight decoder with one standard output strobe and two active low-output strobes.
Texas Instruments SN74ACT139/SN74ACT139-Q1 2-to-4 Line Decoder/Demux
These devices contain two 2-to-4 decoders with one active low-output strobe (G).
Texas Instruments SN74ACT164-Q1 8-Bit SIPO Shift Registers
Contains an 8-bit shift register with asynchronous clear (CLR) input and AND-gated serial inputs.
Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-Flops
Six D-type flip-flops with shared active-low clear (CLR) and rising-edge triggered (CLK) inputs.
Texas Instruments SN74ACT238/SN74ACT238-Q1 3-to-8 Decoder/Demux
The device includes one standard output strobe (G2) and two active low output strobes (G1 and G0).
Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver
Improves the performance and density of 3-state memory address drivers and clock drivers.
Texas Instruments SN74ACT244/SN74ACT244-Q1 Octal Buffers/Drivers
Devices are organized as two 4-bit buffers and drivers with separate output-enable (OE) inputs.
Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers
Devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74ACT595/SN74ACT595-Q1 SIPO Shift Registers
These registers feed an 8-bit D-type storage register and the storage register has parallel outputs.
Texas Instruments SN74ACT8541/SN74ACT8541-Q1 Eight-Channel Buffers
Each device contains eight independent buffers with 3-state outputs and Schmitt-trigger outputs.
Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate
The device performs the Boolean logic Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHC08/SN74AHC08-Q1 Quad 2-Input AND Gates
These devices perform the Boolean function Y = A • B or Y = A + B in positive logic.
Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates
Devices are quadruple bus buffer gates with independent line drivers with 3-state outputs.
Texas Instruments SN74AHC138/SN74AHC138-Q1 3-to-8 Line Decoder/Demux
For data-routing and memory-decoding applications that require very short propagation-delay times.
Texas Instruments SN74AHC126/SN74AHCT126-Q1 Quad Bus Buffer Gates
Devices are quadruple bus buffer gates with independent line drivers with 3-state outputs.
Texas Instruments SN74AHC139/SN74AHC139-Q1 2-to-4 Line Decoder/Demux
For data-routing and memory-decoding applications that require very short propagation-delay times.
Texas Instruments SN74AHC157/SN74AHC157-Q1 2-to-1 Data Selector/Mux
The devices are designed for 2V to 5.5V VCC operation and feature a common strobe (G) input.
Texas Instruments SN74AHC164/SN74AHC164-Q1 8-Bit Shift Registers
Shift registers that have AND-gated serial inputs and an asynchronous clear (CLR) input.
Texas Instruments SN74AHC165/SN74AHC165-Q1 SIPO Shift Registers
Each device contains an 8-bit SIPO shift register and feeds an 8-bit D-type storage register.
Texas Instruments SN74AHC238/SN74AHC238-Q1 3-To-8 Line Decoder/Demux
A 3-to-8 decoder with one standard output strobe (G2) and two active low output strobes (G1 and G0).
Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers
Devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE\) inputs.
Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver
These devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Sel/Mux
These devices are quad 2-input data selector/multiplexers with 3-state outputs.
Texas Instruments SN74AHC32/SN74AHC32-Q1 2-Input Positive-OR Gates
These devices perform the Boolean function Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHC594/SN74AHC594-Q1 8-Bit Shift Registers
The device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.
Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops
These devices are dual positive-edge-triggered D-type flip-flops.
Texas Instruments SN74AHCT02/SN74AHCT02-Q1 2-Input Pos-NOR Gates
These devices perform the Boolean function Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHCT04 Hex Inverters
These devices contain six independent inverters and perform the Boolean function Y = A.
Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate
This device performs the Boolean function Y = A × B or Y = A + B positive logic.
Texas Instruments SN74AHCT14/SN74AHCT14Q-Q1 Hex Inverter
This device contains six independent inverters and performs the Boolean function Y = A.
Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers
The device is designed for asynchronous two-way communication between data buses.
Texas Instruments SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates
The device performs the Boolean logic Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops
These devices are dual positive-edge-triggered devices with clear and preset.
Texas Instruments SN74AHCT86 Quad 2-Input Exclusive OR Gates
These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic.
Texas Instruments SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers
Bus buffer gates that feature independent line drivers with 3-state outputs.
Texas Instruments SN74AHCT132 Quadruple 4-Input NAND Gates
In positive logic, these devices perform the Boolean function Y = A • B or Y = A + B.
Texas Instruments SN74AHCT139/SN74AHCT139-Q1 Decoders/Demultiplexers
Intended for data-routing or memory-decoding applications requiring short propagation delay times.
Texas Instruments SN74AHCT157/SN74AHCT157-Q1 Data Sel/Multiplexers
These devices are designed for 4.5V to 5.5V VCC operation and feature a common strobe (G) input.
Texas Instruments SN74AHCT164/SN74AHCT164-Q1 8-Bit Shift Registers
These devices have AND-gated serial inputs and an asynchronous clear (CLR) input.
Texas Instruments SN74AHCT257/SN74AHCT257-Q1 Quad Data Selector/Mux
The 3-state outputs can interface with and drive data lines of bus-organized systems.
Texas Instruments SN74AHCT367 Hex Buffer & Line Driver
Organized as a dual 4-line and 2-line buffer/driver with active-low output-enable inputs.
Texas Instruments SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift Registers
The device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.
Texas Instruments SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers
An 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register.
Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver
Device uses two separate configurable power-supply rails to track VCCA or VCCB.
Texas Instruments SN74AVC4T774/SN74AVC4T774-Q1 Bus Transceiver
Device uses two separate configurable power-supply rails to track VCCA or VCCB.
Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Bus Transceiver
The device is an 8-bit, non-inverting bus transceiver using two configurable power-supply rails.
Texas Instruments SN74AVCH4T245/SN74AHCH4T245-Q1 Bus Transceiver
Non-inverting bus transceiver that uses two separate configurable power-supply rails.
Texas Instruments SN74AXCH4T245 4-Bit Bus Transceiver
Device is operational with both VCCA and VCCB supplies as low as 0.65V.
Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers
These devices use two separate configurable power-supply rails.
Texas Instruments SN74HC03 Quad 2-Input NAND Gates
Each gate performs the Boolean function Y = /A ● /B in positive logic.
Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates
Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic.
Texas Instruments SN74HC11 Triple 3-Input AND Gates
Each gate performs the Boolean function Y = A ● B ● C in positive logic.
Texas Instruments SN74HC20 Dual 4-Input NAND Gates
Each gate performs the Boolean function Y = /A ● /B ● /C ● /D in positive logic.
Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates
Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic.
Texas Instruments SN74HC27 Triple 3-Input NOR Gates
Each gate performs the Boolean function Y = A + B + C in positive logic.
Texas Instruments SN74HC74/SN74HC74-Q1 Dual D-Type Flip-Flops
Each device contains two independent D-type positive-edge-triggered flip-flops.
Texas Instruments SN74HC112 Dual J-K Flip-Flops
These devices contain two independent J-K negative-edge-triggered flip-flops.
Texas Instruments SN74HC126 Quadruple Buffers
Each gate performs the Boolean function Y = A in positive logic.
Texas Instruments SN74HC151/SN74HC151-Q1 Data Selectors/Multiplexers
These devices provide full binary decoding to select one of eight data sources.
Texas Instruments SN74HC153 4-to-1 Data Selectors/Multiplexers
These devices contain full binary decoding to select one of four data sources.
Texas Instruments SN74HC166 8-Bit Parallel-Load Shift Registers
These devices feature gated clock inputs (CLK, CLK INH) and an overriding clear (CLR) input.
Texas Instruments SN74HC240 Octal Buffers/Line Drivers
These devices are organized as two 4-bit buffers/drivers with separate output-enable (OE) inputs.
Texas Instruments SN74HC368 Hex Inverting Buffers
Organized as 2-line and dual 4-line buffers/drivers with active-low output-enable inputs.
Texas Instruments SN74HC393/SN74HCS393 Dual 4-Bit Binary Counters
Contains eight flip-flops & gating to implement two individual 4-bit counters in a single package.
Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate
Contains four independent 2-input NAND Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCS02/SN74HCS02-Q1 2-Input NOR Gate
Contains four independent 2-input NOR Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCS03/SN74HCS03-Q1 2-Input Positive-NAND Gate
Contains four independent 2-input NAND gates with open-drain outputs and Schmitt-trigger inputs.
Related Development Tool
Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM)
Supports any logic or translation device in a BQA, BQB, RGY (14-24 pin), RSV, RJW, or RHL package.
- Texas Instruments