Texas Instruments AFE7958EVM Evaluation Module (EVM)
Texas Instruments AFE7958EVM Evaluation Module (EVM) is designed to evaluate the AFE795x family of high-speed transceivers. This EVM is generated with the AFE7958, 4-transmit, 6-receive RF-sampling transceiver, 600MHz to 12GHz, maximum 1200MHz IBW, and SYSREF detection. The AFE7958EVM module is powered by a 5V DC jack and onboard power regulation. This EVM provides AC-coupled analog inputs with onboard baluns and an FMC connector to interface with a TI data capture card or a third-party FPGA development kit.
Features
- Evaluate the AFE795x family of high-speed transceivers
- AC-coupled analog inputs with onboard baluns
- Clocking provided by onboard TI solution or external option
- Powered by a 5V DC jack and onboard power regulation
- FMC connector to interface with the TI data capture card or a third-party FPGA development kit
Kit Contents
- Mini USB
- Power cable
Inilathala: 2026-07-22
| Na-update: 2026-07-30