Texas Instruments HCXX-BASE-EVM Evaluation Module

Texas Instruments HCXX-BASE-EVM Evaluation Module is designed to evaluate the performance and functionality of the TPSxHCxx high-side switches. The module is fully equipped to test the TPSxHCxx series, including the TPS2HC08-Q1, TPS2HC16-Q1, TPS1HC08-Q1, TPS1HC03-Q1, and TPS1HC04-Q1 to facilitate device integration into various power system applications.

The strategy for the TI HCXX-BASE-EVM is to have a module (daughter card) and a base station (motherboard). The first module in the series is the 2HC08-MOD-EVM. The HCXX-BASE-EVM is developed to be used with an attached voltage supply and output load.

The HCXX-BASE-EVM offers protection features such as overcurrent, short-to-ground, open-load, and short-to-battery detection, which are enabled for use on the evaluation module.

Features

  • 3V to 28V operating voltage
  • -40 to 125°C ambient operating temperature
  • Highly accurate current sense
  • Adjustable current limit with an external resistor
  • Overcurrent, short-to-ground, open-load, and short-to-battery detection
  • OR potentiometer
  • Onboard LDO allows for control signal manipulation
  • Output jumper to support inductive discharge configurations
  • Tested according to AECQ100-12
  • Certification of ISO7637-2 and ISO16750-2

Applications

  • Multichannel LED drivers, bulb drivers
  • Multichannel high-side switches for sub-modules
  • Multichannel high-side relay, solenoid drivers

2HC08-MOD-EVM/HCXX-BASE-EVM Overview

Texas Instruments HCXX-BASE-EVM Evaluation Module

Layout

Texas Instruments HCXX-BASE-EVM Evaluation Module
Inilathala: 2025-05-23 | Na-update: 2026-09-04