Texas Instruments OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.

The TI OPA330 op amp series features rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier easy to design into a system. These TI CMOS op amps are designed for use in battery powered applications, temperature measurement applications, medical instrumentation, and more.

Features

  • 50µV (max) Low Offset Voltage
  • 0.25µV/°C (max) Zero Drift
  • 1.1µVPP, 0.1Hz to 10Hz Low Noise 
  • 35µA (max) Quiescent Current
  • 1.8V to 5.5V Supply Voltage 
  • Rail-to-Rail Input/Output
  • Internal EMI Filter
  • WCSP, SC70, and QFN microSize Packages 

Applications

  • Battery-Powered Instruments
  • Temperature Measurements
  • Transducer Applications
  • Electronic Scales
  • Medical Instrumentation
  • Handheld Test Equipment
  • Current Sense

Videos

View Results ( 25 ) Page
Numero ng Piyesa Datasheet Dami ng Channel Series
OPA330AIDRG4 OPA330AIDRG4 Datasheet 1 Channel OPA330
OPA330AIDCKT OPA330AIDCKT Datasheet 1 Channel OPA330
OPA4330AIPW OPA4330AIPW Datasheet 4 Channel OPA4330
OPA2330AIDRBT OPA2330AIDRBT Datasheet OPA2330
OPA330AIDBVT OPA330AIDBVT Datasheet 1 Channel OPA330
OPA4330AID OPA4330AID Datasheet OPA4330
OPA4330AIDR OPA4330AIDR Datasheet 4 Channel OPA4330
OPA4330AIRGYT OPA4330AIRGYT Datasheet 4 Channel OPA4330
OPA2330AIDGKT OPA2330AIDGKT Datasheet 2 Channel OPA2330
OPA2330AIDR OPA2330AIDR Datasheet 2 Channel OPA2330
Inilathala: 2009-11-16 | Na-update: 2022-03-11