Texas Instruments PLC010935BP BoosterPack™ Plug-In Module

Texas Instruments PLC010935BP BoosterPack™ Plug-In Module offers an orderable version of the TIDA-010935 reference design. The PLC010935BP pairs with the MSPM0G3507 LaunchPad™ development kit for 80MHz Arm® Cortex®-M0+ MCU to allow powerline communication (PLC) implementing the UART to PLC THVD8000 and the THS6222 line driver.

The TI PLC010935BP BoosterPack™ Plug-In Module displays the benefits of the THS6222 device distortion performance and output drive, the THVD8000 on/off keying modulation, and the Arm Cortex-M0+ MCU hardware and software capabilities to enable PLC for a range of applications.

Features

  • OOK modulation with four selectable modulating frequencies of 125kHz, 500kHz, 2MHz, and 5MHz
  • Built-in current limit protection and reverse polarity protection using TI eFuse
  • Space reduction through the usage of the same communication line for both receiving and transmitting
  • BoosterPack plug-in module design compatible with multiple microcontroller families, including Arm Cortex-M0+ MCU and C2000 real-time MCU

Applications

  • Micro inverter
  • String inverter
  • Solar power optimizer
  • Central inverter

Layout

Location Circuit - Texas Instruments PLC010935BP BoosterPack™ Plug-In Module
Inilathala: 2024-07-09 | Na-update: 2026-11-02