Texas Instruments TDEL3G510 Triple Falling Edge Delay Elements

Texas Instruments TDEL3G510 Triple Falling Edge Delay Elements contain three independent fixed-time delay blocks for digital timing applications. Each channel delays the falling edge of an input signal by a preset amount while allowing rising edges to pass through with minimal delay.

The TI TDEL3G510 delivers preconfigured digital timing without external timing components, simplifying pulse shaping, signal debounce, and delay functions. The TDEL3G510 Triple Falling Edge Delay Elements also use Schmitt-trigger inputs and I/O clamp diodes to support robust operation in systems exposed to overvoltage or undervoltage transients.

The delay elements are ideal for delaying falling-edge signals, extending short active-high pulses, filtering short active-low pulses, and debouncing active-high signals. The TDEL3G510 is available in an 8-pin SOT-5X3 package and operates over a -40°C to +125°C temperature range.

Features

  • Three independent fixed-time falling-edge delay blocks
  • Falling-edge delay with minimal rising-edge delay
  • Delay variation of 1% typical and 10% maximum
  • Preconfigured digital timing with no external timing components required
  • I/O clamp diodes for protection from overvoltage and undervoltage transients
  • Schmitt-trigger architecture on all inputs
  • Positive input clamp diode

Applications

  • Delay the falling edge of a signal
  • Extend a short active-high pulse
  • Filter out short active-low pulses
  • Debounce an active-high signal

Specifications

  • Three channels
  • Supply voltage range of 1.65V to 5.5V
  • Supply current of 3µA
  • Push-pull output type
  • Maximum IOL of 12mA and maximum IOH of -12mA
  • Operating temperature range of -40°C to +125°C
  • Delay time of 100ms for TDEL1G51000 device information entry
  • Package
    • 8-pin DRL SOT-5X3 package
    • Package size of 2.1mm x 1.6mm

Functional Block Diagram

Block Diagram - Texas Instruments TDEL3G510 Triple Falling Edge Delay Elements

Clamp Diode Structure

Schematic - Texas Instruments TDEL3G510 Triple Falling Edge Delay Elements
Inilathala: 2026-06-30 | Na-update: 2026-07-08