Toradex NXP® i.MX 95 Computer Modules

Toradex NXP® i.MX 95 Computer Modules integrate multicore processing, edge AI acceleration, multimedia functions, and industrial connectivity for next-generation embedded systems. The portfolio includes Aquila, Verdin, SMARC®, and OSM form factors, allowing developers to select the performance, interface density, mechanical design, and manufacturing approach that fit each application.

From compact soldered modules to high-performance platforms with dense connectivity, the Toradex NXP i.MX 95 Computer Modules portfolio supports scalable product development and long-term embedded designs. Integrated neural processing, graphics, video, and image-signal-processing capabilities manage HMI, multi-camera AI vision, unmanned vehicles, robotics, networking, and industrial edge systems.

Features

  • Four scalable module form factors
    • Aquila iMX95
    • Verdin iMX95
    • SMARC iMX95
    • OSM iMX95
  • Multicore processing architecture
  • Edge AI acceleration
  • Integrated multimedia processing
    • 3D graphics processing
    • Video processing
    • Image signal processing
  • Industrial-grade reliability
  • Secure and connected system support
  • Aquila iMX95 positioning
    • High-performance processing
    • Maximum interface availability
    • Dense connectivity
    • Upward processing scalability
  • Verdin iMX95 positioning
    • Balanced performance and efficiency
    • Compact design
    • Advanced multimedia
    • Simplified high-speed signal routing
    • Downward ecosystem scalability
  • SMARC iMX95 positioning
    • SMARC-standard compliance
    • Second-source support
    • Long-term interoperability
    • Industrial networking support
  • OSM iMX95 positioning
    • Solderable module design
    • Automated high-volume assembly
    • Compact and mechanically robust integration
    • Connector-free carrier-board mounting

Applications

  • Human-Machine Interfaces (HMI)
  • Multi-camera AI vision systems
  • Unmanned vehicles
  • Robotics

Specifications

  • Six Arm® Cortex®-A55 application cores
  • Arm Cortex-M7 real-time core
  • Arm Cortex-M33 safety and management core
  • Integrated 3D GPU, NPU, VPU, and ISP
  • Aquila iMX95
    • Memory capacity of up to 16GB
    • Flash capacity of up to 64GB
    • Module dimensions of 85.0mm x 55.0mm
    • 400-pin board-to-board connector
    • LPDDR5 memory technology with data rate of 6.4GT/s
    • One Gigabit Ethernet interface with onboard PHY
    • One RGMII Ethernet interface
    • 10GbE support
    • Two PCIe instances
  • Verdin iMX95
    • Memory capacity of up to 8GB
    • Flash capacity of up to 32GB
    • Module dimensions of 69.6mm x 35.0mm
    • 260-pin DDR4 SODIMM edge connector
    • LPDDR4x memory technology with data rate of 4GT/s
    • One Gigabit Ethernet interface with onboard PHY
    • One RGMII Ethernet interface
    • One PCIe instance
  • SMARC iMX95
    • Memory capacity of up to 8GB
    • Flash capacity of up to 32GB
    • Module dimensions of 82.0mm x 50.0mm
    • 314-pin MXM edge connector
    • SMARC 2.2 standard
    • LPDDR5 memory technology with data rate of 6.4GT/s
    • Two Gigabit Ethernet interfaces with onboard PHY
    • 10GbE support
    • Two PCIe instances
  • OSM iMX95
    • Memory capacity of up to 8GB
    • Flash capacity of up to 32GB
    • OSM Size-L form factor
    • Module dimensions of 45.0mm x 45.0mm
    • 662 BGA pins
    • LPDDR5 memory technology with a data rate of 6.4GT/s
    • Two RGMII Ethernet interfaces
    • 10GbE support
    • Two PCIe instances

Spec Comparison Chart

Chart - Toradex NXP® i.MX 95 Computer Modules

Portfolio Lineup

Infographic - Toradex NXP® i.MX 95 Computer Modules
Inilathala: 2026-11-11 | Na-update: 2026-11-20