Torex Semiconductor
Torex Semiconductor Ltd. is a leading provider of CMOS power management ICs targeted toward battery-powered and energy-efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up its core product offering.
-
Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation BoardsDesigned to evaluate the XCL247/XCL248 built-in step-down DC/DC converters.11/07/2025 -
Torex Semiconductor XC9704/XC9705 DC/DC ConvertersConsist of a built-in high-side driver FET and a low-side driver FET.11/07/2025 -
Torex Semiconductor XCL247/XCL248 Micro DC/DC ConvertersIntegrated with a control IC and coil and features a 3V to 36V input supply voltage range.11/07/2025 -
Torex Semiconductor XC8114 Load Switch ICsOperate in the 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A.20/06/2025 -
Torex Semiconductor XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETsFeatures low on-resistance, reducing energy losses and improving overall system efficiency.03/06/2025 -
Torex Semiconductor XC8112 & XC8113 2ch Load Switch ICsFeatures an ideal diode function (20mV) and replicates the characteristics of an ideal diode.14/01/2025 -
Torex Semiconductor XCL109 & XCL110 Step-up Micro DC/DC ConvertersIncorporates IC and coil into compact CL-2025-02 package with 2.5mm x 2mm x 1.04mm dimensions.14/01/2025 -
Torex Semiconductor XC61x Voltage DetectorsDesigned with great precision and efficiency, leveraging advanced CMOS technology.17/09/2024 -
Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICsEquipped with synchronous rectification technology and feature a 1.8V to 30V input voltage range.03/09/2024 -
Torex Semiconductor Mga XCL239/XCL240 Step-Down Micro DC/DC ConverterNagtatampok ng integrated inductor at control IC na nasa isang maliit na 2.5mm x 2.0mm x 1.04mm (LxWxH) na package.15/07/2024 -
Torex Semiconductor Mga XCL237/XCL238 Step-Down Micro DC/DC ConverterNagtatampok ng integrated inductor at control IC na nasa isang maliit na 3.2mm x 2.5mm x 1.0mm (LxWxH) na package.15/07/2024 -
Torex Semiconductor Mga XCL241/XCL242 Step-Down Micro DC/DC ConverterNagtatampok ng integrated inductor at control IC na nasa isang maliit na 2.5mm x 2.0mm x 1.04mm (LxWxH) na package.15/07/2024 -
Torex Semiconductor Mga XCL243/XCL244 Step-Down Micro DC/DC ConverterNagtatampok ng integrated inductor at control IC na nasa isang maliit na 2.25mm x 1.5mm x 0.75mm (LxWxH) na package.15/07/2024 -
Torex Semiconductor XC9702 Synchronous Step-Down DC/DC ConvertersFeatures built-in Nch-Nch driver FETs on an extremely small 9.4mm x 7.4mm mounting area.22/04/2024 -
Torex Semiconductor XC6138 Multi-Function Voltage DetectorsFeatures a separate power supply pin and voltage detection pin (sense pin), space-saving package.31/08/2023 -
Torex Semiconductor XCL105 Evaluation BoardDesigned to deliver exceptional performance in a compact package.24/07/2023 -
Torex Semiconductor Nichicon SLB Series Evaluation BoardDesigned for high-performance applications.24/07/2023 -
Torex Semiconductor XC6x Voltage RegulatorsCore components include a reference voltage source, error amplifier, and driver transistor.10/04/2023 -
Torex Semiconductor XC6705/6706 High Speed Voltage RegulatorsInclude a reference voltage supply, error amplifier, Pch driver FET, and current limit circuit.10/04/2023 -
Torex Semiconductor XCL104/XCL105 Step-Up DC/DC ConvertersSynchronous step-up micro DC/DC converters with a built-in 1.4A driver and built-in coil.02/03/2023