VCC Advanced LED Display Technologies

VCC Advanced LED Display Technologies provides reliable, high-visibility visual communication for a wide range of applications. These display technologies are engineered for long life, consistent performance, and design flexibility. The display solutions support both traditional and advanced human-machine interfaces. These display technologies are ideal for industrial, medical, transportation, and commercial applications. The advanced LED display technologies include capacitive-touch and 7-segment displays.

Capacitive Touch LED Displays

The capacitive touch LED displays integrate high-brightness LED indicators with intuitive touch functionality in a single, compact solution. These displays reduce component count, improve reliability, and enable modern, sealed user interfaces.

7-Segment Displays

The 7-segment displays are optimized for compact PCB layouts and automated assembly processes. These displays deliver clear numeric and alphanumeric information while supporting high-volume manufacturing.

Features

  • Capacitive touch LED displays:
    • Integrated capacitive touch sensor and LED display
    • Single-touch or multi-touch capability
    • Sunlight-readable, high-contrast illumination
    • Solid-state construction with no moving parts
    • Sealed front surface for harsh or hygienic environments
  • 7-segment displays:
    • Surface mount (SMT) packages
    • 7-segment and alphanumeric formats
    • Uniform brightness and color consistency
    • Low power consumption
    • Reflow soldering compatible

Applications

  • 7-segment displays:
    • Industrial automation
    • Medical devices
    • Transportation
    • Energy and power
    • Commercial electronics
  • Capacitive touch LED displays:
    • Medical devices
    • Industrial control panels and HMIs
    • Transportation interfaces
    • Kiosks and commercial equipment
Inilathala: 2026-04-08 | Na-update: 2026-07-22