VCC CL Series 14mm IP67 LED Panel Mount Indicators
VCC CL Series 14mm IP67 LED Panel Mount Indicators are robust and watertight LED indicators designed for extreme, hard, or outdoor environments. The CL Series Panel Mount Indicators feature a robust bright nickel-plated brass housing and a prominent bezel for increased visibility. These devices are assembled to allow water-proof mounting in accordance with IP67 and are ideal for heavy-duty applications. The CL Series Panel Mount Indicators are daylight viewable with viewing angles from 20° to 50° depending on the model.
The VCC CL Series 14mm IP67 Panel Mount LEDs are available in Red, Yellow, Green, and Blue single colors. A Red and Green bi-color variant is also available.
Features
- Available in Red, Yellow, Green, and Blue single colors
- Available in Red and Green bi-color
- Robust nickel-plated brass housing
- For 14mm (0.555") panel hole diameter
- Panel thickness up to 9mm (0.354")
- Prominent LED indicator for increased visibility
- Internally potted-suitable for high vibration applications
- Designed for extreme, harsh, and outdoor environments
- Available in operating voltage of 2V to 60V, 120VAC, and 240VAC
- Offered with 6" 24AWG wire leads, red (anode), and black (cathode)
- Mil-Spec MIL-W22759/33 wire
- Viewing angle: 20 ̊ to 50 ̊ (dependent on model)
- Includes hex nut, spacer, and gasket
- M14*1.0mm thread size
- 20 ±2in-lb mounting torque (2.26 ± 0.23N-mm)
- Resistant to vandal, shock, and vibration
- RoHS and REACH Compliant
Applications
- Status indication
- Signaling
- Remote power indication
- Maritime, oil, and gas industry
- Automation and Control
- Maintenance and warning indication
- Safety and emergency
- Main power indication
- Aircraft and military instrumentation
- Industrial control panels
Videos
Wire Leads
Bi-Color
Mounting Hole
View Results ( 36 ) Page
| Part Number | Datasheet | Illumination Color | Wavelength/Color Temperature | Vf - Forward Voltage | Viewing Angle |
|---|---|---|---|---|---|
| CL-1-2005-9907-I | ![]() |
Green, Red | 574 nm, 645 nm | 2.1 V, 1.95 V | 50 deg |
| CL-1-2008-0120-I | ![]() |
Green | 574 nm | 2.1 V | 30 deg |
| CL-1-2005-9908-I | ![]() |
Green, Red | 574 nm, 645 nm | 2.1 V, 1.95 V | 50 deg |
| CL-1-2006-0240-I | ![]() |
Red | 627 nm | 2 V | 30 deg |
| CL-1-2006-0120-I | ![]() |
Red | 627 nm | 2 V | 30 deg |
| CL-1-2006-9908-I | ![]() |
Red | 627 nm | 2 V | 30 deg |
| CL-1-2008-9908-I | ![]() |
Green | 574 nm | 2.1 V | 30 deg |
| CL-1-2005-9910-I | ![]() |
Green, Red | 574 nm, 645 nm | 2.1 V, 1.95 V | 50 deg |
| CL-1-2006-9907-I | ![]() |
Red | 627 nm | 2 V | 30 deg |
| CL-1-2008-0240-I | ![]() |
Green | 574 nm | 2.1 V | 30 deg |
Published: 2022-08-01
| Updated: 2026-07-28