VCC L6 0.250" Snap-In LED Panel Mount Indicators
VCC L6 0.250" Snap-In LED Panel Mount Indicators feature a snap-in T-1 3/4 LED that measures 0.250" (6.35mm) in diameter. The L6 indicators are available in red, yellow, green, blue, amber, and white. The IP66 sealed (sealed against moisture and dust) indicators are designed for rear mounting and require no mounting hardware. Ideal for critical applications where an indication is crucial or lamp replacement is difficult/costly, the VCC L6 Snap-In LED Panel Mount Indicators enable easy installation and simple integration for pilot instrumentation, status maintenance, and warning indication.
Features
- 0.250″ ±0.001″ (6.35mm ±0.03mm) mounting hole diameter
- 0.125″ (3.18mm) panel thickness
- Rear mounting friction fit, no mounting hardware required
- T-1 3/4 (5mm) LED panel mount indicator
- 120VAC and 2VDC to 60VDC rated
- IP66-rated, sealed against moisture and dust
- Offered with 22AWG UL1061 6″ (152.4mm) gray (anode) and black (cathode) lead stripped 0.250″ (6.35mm) standard diameter
- Optional internal resistor
- Black butyrate plastic housing
- Mil-Spec MIL-W22759/33 wire and connector options
- Available in red, yellow, green, amber, blue, and white colors
- 15° to 30° viewing angle (depending on model)
- RoHS and REACH compliant
Applications
- Pilot instrumentation
- Status maintenance
- Maintenance and warning indication
- Signaling
- Remote power indication
- Main power indication
- Safety and emergency
- Aircraft/military instrumentation
- Maritime and oil/gas industry
Dimensions
Inilathala: 2023-10-26
| Na-update: 2026-07-28