VCC L60 Series 5.9mm LED Panel Mount Indicators

VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.

Features

  • Watertight
  • Tinted diffused LEDs
  • Reflective chrome-plated body
  • 45º viewing angle
  • Mounting hardware provided
  • 6" (152.4mm) wire leads, 24 AWG
  • Mounting hole 0.232" ±0.003" (5.9mm ±0.1mm)
  • Maximum panel thickness 0.070" (1.7mm)
  • RoHS compliant

Applications

  • Automotive
  • Aerospace
  • Industrial
  • Instrumentation
  • Medical
  • Military
  • Mining
  • Outdoor
  • Safety
  • Transportation
  • Vending and gaming machines
View Results ( 9 ) Page
Numero ng Piyesa Datasheet Paglalarawan If - Forward Current Vf - Forward Voltage Luminous Intensity
L60D-A28-W L60D-A28-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR AMBER 28V 17 mA 28 V 30 mcd
L60D-R5-W L60D-R5-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR RED 5V 20 mA 5 V 60 mcd
L60D-A12-W L60D-A12-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR AMBER 12V 19 mA 12 V 60 mcd
L60D-A5-W L60D-A5-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR AMBER 5V 20 mA 5 V 30 mcd
L60D-R12-W L60D-R12-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR RED 12V 19 mA 12 V 60 mcd
L60D-R28-W L60D-R28-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR RED 28V 17 mA 28 V 60 mcd
L60D-G12-W L60D-G12-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR GREEN 12V 19 mA 12 V 44 mcd
L60D-G28-W L60D-G28-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR GREEN 28V 17 mA 28 V 44 mcd
L60D-G5-W L60D-G5-W Datasheet LED Panel Mount Indicators PANEL MNT INDICATOR GREEN 5V 20 mA 5 V 44 mcd
Inilathala: 2015-02-18 | Na-update: 2026-07-28