VCC L63 LED Robust Panel-Mount Indicators

VCC L63 LED Robust Panel-Mount Indicators are ideal for demanding applications where a robust design is necessary. These applications include industrial control panels, transportation dashboards, and aircraft instrumentation. The L63 series delivers 100,000 hours of life for longer reliability. Other features include low power consumption, front-panel mounting, diffused T-1 (3mm) LED, and a 25° to 50° viewing angle. VCC L63 LED Robust Panel-Mount Indicators come in red, green, or yellow and are supplied with lock washers and hex nuts.

Features

  • 0.244" (6.2mm) mounting hole size
  • 0.118" (3.0mm) maximum panel thickness
  • 5.9lbs-in (6.8kg-cm) maximum mounting torque
  • Red, green, and yellow
  • Low power consumption
  • Brass, chromium-plated body material
  • Phenolic (UL 94V-1) base material
  • Diffused T-1 (3mm) LED
  • 25° to 50° viewing angle
  • Straight leads terminals
  • 2VDC to 3.2VDC operating voltage
  • Front-panel mounting
  • 100,000-hour life expectancy
  • High brightness LEDs for daylight viewing
  • Mounting hardware provided, fixing nut and washer included
  • Protruding LED position
  • Compliant with RoHS and REACH requirements
  • Order SPC208 O-Ring Gasket separately to resist water, oil, air, and dust

Applications

  • Industrial
  • Transportation
  • Food service
  • People movers
  • Medical
  • Maritime
  • Oil and gas industry
  • Manufacturing
  • Automation and control

Dimensions

VCC L63 LED Robust Panel-Mount Indicators

Videos

Inilathala: 2016-05-19 | Na-update: 2026-07-28