VCC LFBR 3mm Reverse Mount Light Pipes
VCC LFBR 3mm Reverse Mount Light Pipes feature optical-grade polycarbonate for superior light transmission and resistance to yellowing or tarnishing in UV or high-moisture environments. VCC LFBR light pipes have a UL94V-0 rating and offer secure fire-retardant performance while being halogen-free for environmental safety. The light pipes have an enhanced resin system that ensures exceptional mechanical and optical stability, making them ideal for harsh or damp conditions. Additionally, the reverse-mount design allows for easy installation in products where the PCB is challenging to access, offering convenience and versatility.
Features
- Optical-grade polycarbonate delivers superior light transmission
- Will not yellow or tarnish in UV or high-moisture environments
- UL 94V-0 rating ensures secure fire-retardant performance
- Halogen-free material
- Enhanced resin system provides superb mechanical and optical stability for harsh or damp conditions
- Reverse-mount design accommodates products where the PCB is difficult to reach
- Press-fit mounting and crushable ribs simplify installation and assembly
- Dome lens options provides a wide viewing angle
- Flat lens options support low-profile panel designs
- Standard length options from .100" to .830"
- RoHS and REACH compliant
- Compatible with single and multi-color SMD LEDs, such as VCC's SpectraBright, LSM, CMD15, CMD17, VAOL series, and other light sources
Applications
- Audio/video
- Communication
- Darkroom equipment
- Industrial
- Maritime, oil and gas
- Automation and controls
- Instrumentation
- Transportation
- Robotics
Additional Resources
Videos
Inilathala: 2024-04-03
| Na-update: 2026-07-28