VCC Surface Mount LEDs

VCC Surface-Mount LEDs deliver compact, high-efficiency visual indication solutions designed for modern, space-constrained electronic assemblies. Engineered for automated manufacturing, the VCC Surface-Mount LEDs offer consistent optical performance, long operating life, and excellent reliability across a broad range of applications.

Features

  • Low-profile surface mount packages for space-efficient designs
  • Compatible with automated pick-and-place and reflow soldering
  • Available in multiple colors, intensities, and viewing angles
  • Uniform light output with excellent color consistency
  • Long operating life and dependable electrical performance

Applications

  • Status, warning, and fault indicators
  • Industrial controls and factory automation
  • Consumer and commercial electronics
  • Networking, communication, and data equipment
  • Backlighting and visual signaling

Specifications

  • Package sizes
    • 0402 (1005 metric)
    • 0603 (1608 metric)
    • 0805 (2012 metric)
    • 1206 (3216 metric)
    • PLCC and specialty indicator packages
  • Available colors
    • Red
    • Green
    • Blue
    • Yellow
    • Amber
    • White
    • Bi-color and multi-color options on select series
  • Forward voltage range
    • Red, yellow, and amber: 1.8V to 2.2V
    • Green: 2.0V to 3.2V
    • Blue: 3.0V to 3.8V
    • White: 3.0V to 3.8V
  • Forward current
    • Typical range of 2mA to 20mA
    • High-brightness variants up to 30mA
  • Luminous intensity
    • Low-power indicators from 10mcd to 100mcd
    • Standard SMD indicators from 100mcd to 1000mcd
    • High-brightness devices up to several thousand mcd
  • Viewing angle
    • Wide-angle designs from 60° to 120°
    • Typical 0805 devices from 110° to 120°
  • Operating temperature range of -40°C to +85°C
  • Power dissipation of 60mW to 120mW typical
  • Emission styles
    • Water-clear
    • Diffused
    • Top-emitting
    • Flat-top rectangular
  • Assembly compatibility
  • Reflow compatible
  • Tape-and-reel packaging
Inilathala: 2026-04-17 | Na-update: 2026-08-05