Vicor

Vicor is a leader in high-performance power modules, enabling customer innovation with easy-to-deploy modular power system solutions for power delivery networks that provide the highest density and efficiency from source to point-of-load. Vicor continuously advances the density, efficiency, and power delivery capabilities of its power modules by staying on the forefront of distribution architectures, conversion topologies, and packaging technology. Vicor serves customers in enterprise and high-performance computing, industrial equipment and automation, robotics, UAVs, electric vehicles and transportation, satellites, and aerospace and defense.
-
Vicor DCM3717 SM-ChiP Evaluation BoardsFor the DCM3717 non-isolated DC-DC converters that operate from a semi-regulated 40V to 60V input.11/08/2025 -
Vicor DCM Non-Isolated Regulated DC-DC Converter ModulesHigh-density power modules for bridging 48V and legacy 12V power buses.14/11/2024 -
Vicor DCM3735 48V to PoL DC-DC ConverterNon-isolated, regulated converter module with PMBus control and telemetry in a thermal package.15/10/2024 -
Vicor DCM3717 High-Density 48V DC-DC Converters48V point-of-load non-isolated, regulated DC converter with an input voltage of 40VDC to 60VDC.12/08/2024 -
Vicor NBM2317 Bus ConverterTuloy-tuloy na output power rating na 800W at isang 38 hanggang sa 60VDC high-side voltage na range.21/04/2023 -
Vicor DCM4623 DC-DC Converters4623 THT ChiP package that operates from unregulated, wide range input to generate isolated output.21/02/2023