Vishay / Sprague TL3 Tantalum Chip Capacitors

Vishay / Sprague TL3 Tantalum Chip Capacitors feature a molded case available in several case sizes (1206, 1411, 2412, and 2917). TL3 Tantalum Chip Capacitors are 100% surge current tested with improved reliability and very low DCL. Vishay / Sprague TL3 Tantalum Chip Capacitors offer low ESR options and a moisture sensitivity level 1.

Features

  • 100% matte tin and tin/lead terminations
  • Molded case available in several sizes (1206, 1411, 2412, and 2917)
  • Compatible with high-volume automatic pick-and-place equipment
  • 100% surge current tested (B, C, D, and E case sizes)
  • DC leakage at 0.005 CV
  • Low ESR options
  • Surface mount
  • Compliant to RoHS Directive 2011/65/EU
  • Halogen-free according to IEC 61249-2-21 definition
  • Moisture sensitivity level 1
  • Standard EIA 535BAAC case sizes (A through E)
  • Improved reliability - 0.50% / 1000h, +85°C, rated voltage
View Results ( 588 ) Page
Numero ng Piyesa Datasheet Paglalarawan Code ng Case - in Code ng Case - mm Dami ng Standard Pack
TL3A106K016C1700 TL3A106K016C1700 Datasheet Tantalum Capacitors - Solid SMD 10uF 16Volts 10% A Case Molded 1206 3216 2000
TL3C227K6R3C0300 TL3C227K6R3C0300 Datasheet Tantalum Capacitors - Solid SMD TL3227K6R3CC0300 2412 6032 500
TL3C106K016C0450 TL3C106K016C0450 Datasheet Tantalum Capacitors - Solid SMD 10uF 16Volts 10% C Case Molded 2412 6032 500
TL3D227K010C0360 TL3D227K010C0360 Datasheet Tantalum Capacitors - Solid SMD 220uF 10Volts 10% D Case Molded 2917 7343 500
TL3A105K035C6000 TL3A105K035C6000 Datasheet Tantalum Capacitors - Solid SMD 1uF 35Volts 10% A Case Molded 1206 3216 2000
TL3B105K035C2000 TL3B105K035C2000 Datasheet Tantalum Capacitors - Solid SMD 1uF 35Volts 10% B Case Molded 1411 3528 2000
TL3A106K010C2000 TL3A106K010C2000 Datasheet Tantalum Capacitors - Solid SMD 10uF 10Volts 10% A Case Molded 1206 3216 2000
TL3C476K016C0300 TL3C476K016C0300 Datasheet Tantalum Capacitors - Solid SMD 47uF 16Volts 10% C Case Molded 2412 6032 500
TL3D106K035C0300 TL3D106K035C0300 Datasheet Tantalum Capacitors - Solid SMD 10uF 35Volts 10% D Case Molded 2917 7343 500
TL3B106K016C0800 TL3B106K016C0800 Datasheet Tantalum Capacitors - Solid SMD 10uF 16Volts 10% B Case Molded 1411 3528 2000
Inilathala: 2012-04-11 | Na-update: 2023-03-31