WeEn Semiconductors BT13x Four Quadrant Sensitive Gate Triacs

WeEn Semiconductor BT13x Four Quadrant Sensitive Gate Triacs are planar passivated, sensitive four-quadrant triacs intended for use in general-purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants or in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits, low power drivers, and other low power gate trigger circuits. Typical applications include general purpose motor control and general-purpose switching.

Features

  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Sensitive gate

Applications

  • General-purpose motor control
  • General-purpose switching
View Results ( 5 ) Page
Numero ng Piyesa Datasheet Paglalarawan Rated Repetitive Off-State Voltage VDRM On-State Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt
BT139-600E,127 BT139-600E,127 Datasheet Triacs RAIL TRIAC 600 V 1.2 V 700 mV 11 mA
BT137-600D,127 BT137-600D,127 Datasheet Triacs RAIL TRIAC 600 V 1.3 V 700 mV 6.5 mA
BT139-800G,127 BT139-800G,127 Datasheet Triacs RAIL TRIAC 800 V 1.2 V 700 mV 22 mA
BT131-600EQP BT131-600EQP Datasheet Triacs BT131-600E/SOT54/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA
BT137X-600D,127 BT137X-600D,127 Datasheet Triacs RAIL TRIAC 600 V 1.3 V 700 mV 6.5 mA
Inilathala: 2012-04-26 | Na-update: 2022-03-11