Weidmuller A2C Terminal Blocks
Weidmuller A2C Terminal Blocks can be used to increase levels of automation for more space in the control cabinet. The feed-through terminal blocks A2C 50/70 and A2C 95/120 from the A-series to achieve these requirements. The A2C is a safe and efficient distribution of electricity to power consumers.Features
- Quick identification & selection of best fit
- Good visibility marking
- Standardized testing options
- Identification of external voltage
- Pre-assembled blocks
- Innovative PUSH IN-Power connection
Videos
View Results ( 12 ) Page
| Numero ng Piyesa | Datasheet | Dami ng Posisyon | Rating ng Current | Rating ng Voltage | Haba | Lapad | Gauge ng Wire Min | Gauge ng Wire Max |
|---|---|---|---|---|---|---|---|---|
| 1521680000 | ![]() |
2 Position | 800 V | 36.5 mm | 5.1 mm | 26 AWG | 12 AWG | |
| 1521850000 | ![]() |
2 Position | 24 A | 800 V | 36.5 mm | 5.1 mm | 28 AWG | 12 AWG |
| 1552790000 | ![]() |
2 Position | 17.5 A | 500 V | 33.5 mm | 3.5 mm | 26 AWG | 14 AWG |
| 1991810000 | ![]() |
2 Position | 800 V | 45.5 mm | 8.1 mm | 22 AWG | 8 AWG | |
| 1521880000 | ![]() |
2 Position | 24 A | 800 V | 36.5 mm | 5.1 mm | 28 AWG | 12 AWG |
| 1992110000 | ![]() |
2 Position | 41 A | 800 V | 45.5 mm | 8.1 mm | 22 AWG | 8 AWG |
| 2051180000 | ![]() |
2 Position | 32 A | 800 V | 39.5 mm | 6.1 mm | 26 AWG | 12 AWG |
| 2051210000 | ![]() |
2 Position | 32 A | 800 V | 39.5 mm | 6.1 mm | 26 AWG | 12 AWG |
| 2051360000 | ![]() |
2 Position | 800 V | 39.5 mm | 6.1 mm | 26 AWG | 12 AWG | |
| 2490360000 | ![]() |
2 Position | 57 A | 1 kV | 51.5 mm | 10 mm | 20 AWG | 6 AWG |
Inilathala: 2021-04-15
| Na-update: 2022-06-30