Bagong Mga Cable Assembly

Amphenol Commercial RJ Low Smoke Zero Halogen (LSZH) Modular Cable Assemblies are LSZH-compatible assemblies to meet environmental standards. The cable jacket is made of UL CM-rated LSZH material. These Amphenol Commercial RJ Cable Assemblies come in a variety of colors, lengths, and boot styles with speeds up to 25Gb Ethernet. The assemblies also offer a full range of cable shielding options.
-
Amphenol RG-58 High Flex Cable AssembliesAvailable in various in-series configurations, including BNC, N-Type, SMA, and TNC.13/07/2026 -
Amphenol RJ Low Smoke Zero Halogen Modular Cable AssembliesLSZH-compatible assemblies to meet environmental standards.13/07/2026 -
TE Connectivity HC-STAK 25 XE High-Voltage Interconnection SystemProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.09/07/2026 -
HARTING ix Industrial® PushPull Type-C® ConnectorsShielded design, Type-C coding, true PushPull locking functionality, includes IP20 and Mini series.02/07/2026 -
HARTING Mga ix Industrial® PushTrigger IP20 ConnectorOffers three different coding options (Type A, B, and C) as an alternative to PushPull solutions.26/06/2026 -
Molex Mga SInergy Modular High-Speed Hybrid ConnectorSupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.17/06/2026 -
Molex OTS CP 3.3 Receptacle Cable AssembliesStandard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors.16/06/2026 -
Bulgin 400 C-Type USB Buccaneer ConnectorsSupports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.05/06/2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.26/05/2026 -
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.22/05/2026 -
Molex Mga MiniCirc Circular ConnectorOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18/05/2026 -
Amphenol Mga 1/2" Plenum Rated Air Dielectric CableSpecially designed connectors are soldered-on in a controlled industrial process for reliability.11/05/2026 -
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.08/05/2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.06/05/2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30/04/2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.28/04/2026 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.21/04/2026 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.13/04/2026 -
TE Connectivity Mga SPE-M12 Hybrid ConnectorFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.10/04/2026 -
TE Connectivity Mga Rugged IP67 I/O Snap-On ConnectorFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.08/04/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.02/04/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23/03/2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.23/03/2026 -
Adam Tech ESMC Board-to-Board Power ConnectorsReliable, high-performance B2B connectivity in 2.54mm pitch design for demanding power applications.05/03/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05/03/2026 -