Bagong Mga Sensor Cable / Mga Actuator Cable

Amphenol LTW X-Lok Push Lock Micro Connectors offer an alternative to M8 panel cutouts for small power, signal, and data transmission applications. These connectors feature a spring-loaded Push Lock mechanism, ensuring fast, reliable, and intuitive connections with audible and tactile feedback. The cost-effective, high-performance design reduces mating failures and speeds up installation, enhancing efficiency while minimizing workmanship errors. Amphenol LTW X-Lok Push Lock Micro Connectors are designed to withstand 1000 mating cycles, making them ideal for industrial automation, transportation, medical, video, and LED lighting applications.
-
Amphenol X-Lok Push Lock Micro ConnectorsOffers alternative to M8 panel cutouts for small power, signal, and data transmission applications.26/08/2026 -
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.04/08/2026 -
TE Connectivity Mga SPE-M12 Hybrid ConnectorFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.10/04/2026 -
LAPP Patch Cords & Cable AssembliesAvailable in multiple lengths, connectors, and types to meet different application needs.01/02/2026 -
Phoenix Contact S15 Power Circular ConnectorsOffers a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW.20/01/2026 -
ODU MEDI-SNAP® with Cable AssemblyConnector solution with plastic or metal housing options and a push-pull or break-away connection.19/12/2025 -
L-Com M12 S-Code AC Power Shielded Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 630VAC.25/11/2025 -
L-Com M12 T-Code DC Power Cable AssembliesBuilt with 16AWG conductors capable of supporting substantial power of up to 12A, 63VDC.10/11/2025 -
L-Com M12 K-Code AC Power Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.10/11/2025 -
L-Com M12 K-Code AC Power Pigtail Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.10/11/2025 -
Cinch Connectivity Solutions M12 A-Code Connectors & Cable AssembliesOffers an IP67 protection rating suitable for industrial automation and outdoor applications.08/10/2025 -
Phoenix Contact M12 Coiled CablesAvailable in 3 to 8 conductors with shielded and unshielded configurations in standard lengths.04/08/2025 -
HARTING M8 T1 Hybrid Cable AssembliesFeatures overmolded connector ends, standardized acc. to IEC 63171-6, and a hybrid interface.23/07/2025 -
Banner Engineering BCP CordsetsHigh-power, compact M12 L-code cordsets that deliver up to 16A per pin.18/04/2025 -
Amphenol M12 L-Code Circular Metric ConnectorsFeature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.10/04/2025 -
Carlo Gavazzi CON M8 & M12 IP67 CordsetsFeatures 3 or 4 wires for the M8 version and 3, 4, or 5 wires for the M12 version.07/04/2025 -
Amphenol M12 Y-Code Circular Metric ConnectorsOffers 8 pins with a screw-thread mating style and 360° shielding design.13/02/2025 -
LPRS (Low Power Radio Solutions) M8Cab ConnectorsFeature 4A rated current, 60V rated voltage, >500 mating cycles, and ≤5mΩ contact resistance.20/01/2025 -
Mueller Electric Blue-Flex™ Flexible Instrumentation CordsetsDesigned for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket.20/12/2024 -
Amphenol Ultra High-Density (UHD) Push Lock ConnectorsFeature an IP68 rating and blind mating with audible and tactile feedback.20/12/2024 -
L-Com M12 AC/DC Power Cable AssembliesIP68 (1m/24hours) and IP69K waterproof rated to protect against liquids and particulates.11/12/2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.04/12/2024 -
HARTING M12 Overmolded A, D, & X-Code Cable AssembliesOffer an outer PushPull mechanism with a robust locking interface to reduce time and space needs.10/10/2024 -
Phoenix Contact Mga M12 CordsetMga TC-ER-rated na cable na maira-route sa labas ng mga cable tray, kaya madaling i-install.10/09/2024 -
Bulgin 4000 Series Buccaneer Overmolded AssembliesSealed to IP68 when mated and offers 2, 3, 4, 6, 8, 10, and 12 contact configurations.30/08/2024 -