HARTING M12 A-Code DeviceNet Overmolded Cable Assemblies
HARTING M12 A-Code DeviceNet Overmolded Cable Assemblies are designed for reliable power and data transmission within compact network setups. These overmolded cable assemblies support the DeviceNet protocol's physical layer by combining power and data wires into a single cable, offering significant space and cost savings. The M12 A-Code DeviceNet cable assemblies feature IP67 protection, rugged PVC jackets, and an operating temperature range of -40°C to 80°C for demanding conditions. These cable assemblies are tamper-proof and prevent communication failures with strain relief for secure connections. The M12 A-Code DeviceNet cable assemblies, rated for up to 60V and 4A, are ideal for automation, robotics, machinery, PLCs, and sensor connections.Features
- Compatible with DeviceNet protocol physical layer:
- Specifically designed to work with ODVA-managed open protocol
- Enables interoperability between network devices from various vendors
- Overmolded connector ends:
- Tamper-proof with rugged strain relief
- Not possible to loosen or remove connectors from the cable, preventing communication failures
- Standardized according to IEC 61076-2-101:
- Maximum compatibility when mating to connectors from other manufacturers
- Flexibility and backward compatibility in retrofit applications
- -40°C to 80°C operating temperature range
- PVC cable jacket material
- 60V voltage and 4A current ratings
Applications
- Automation
- Machinery
- Semiconductor
- Robotics
- Vision systems
- PLCs
- Sensors
- Distribution boxes
View Results ( 67 ) Page
| Numero ng Piyesa | Datasheet | Connector End A | Coding | Connector End A Pin Count | Gender | Haba ng Cable | Gauge ng Wire - AWG | Subcategory |
|---|---|---|---|---|---|---|---|---|
| 21355152564060 | ![]() |
Cable Assemblies | ||||||
| 21355154564019 | ![]() |
Cable Assemblies | ||||||
| 21355154564030 | ![]() |
Cable Assemblies | ||||||
| 21355352564005 | ![]() |
Cable Assemblies | ||||||
| 21355352564060 | ![]() |
Cable Assemblies | ||||||
| 21355354564020 | ![]() |
Cable Assemblies | ||||||
| 21355152564003 | ![]() |
M12 | A Coded | 5 Position | Male / Female | 0.3 m | 24 AWG to 22 AWG | Cable Assemblies |
| 21355152564010 | ![]() |
M12 | A Coded | 5 Position | Male / Female | 1 m | 24 AWG to 22 AWG | Cable Assemblies |
| 21355152564020 | ![]() |
M12 | A Coded | 5 Position | Male / Female | 2 m | 24 AWG to 22 AWG | Cable Assemblies |
| 21355152564033 | ![]() |
M12 | A Coded | 5 Position | Male / Female | 3.3 m | 24 AWG to 22 AWG | Cable Assemblies |
Inilathala: 2024-11-30
| Na-update: 2024-12-04