New Wire & Cable

Heyco® Wire Ducting devices are 2meter PVC pieces engineered to protect and organize large bundles of wires and cables. These devices are wide and thin slotted options for cabling breakout as needed in your configuration. The Heyco wire ducting feature shields cables from impact and prevents a tangled mess. These devices operate at -40°F (-40°C) to 149°F (65°C) operating temperature range. The wire ducting devices are ideal for excellent use in data centers and high-density cabling areas.
-
Heyco Wire Ducting2meter PVC wire ducting pieces engineered to protect and organize large bundles of wires and cables.03/09/2026 -
Bulgin AO Series Active Optical HDMI ConnectorsHDMI 2.1 cable assemblies support 8K video transmission over extended distances.02/09/2026 -
Samtec VITA™ 90.2 VNX+™ Connector ModulesHigh-density RF and optical connector modules for compact, rugged embedded systems.02/09/2026 -
Amphenol X-Lok Push Lock Micro ConnectorsOffers alternative to M8 panel cutouts for small power, signal, and data transmission applications.26/08/2026 -
ITT Cannon MKJ1 Connectors & CLIK CordsetsEnvironmentally resistant interconnect solution that meets requirements defined in the Picatinny.24/08/2026 -
Amphenol BASICS Liquid Cooling Leakage Detection CablesCable assemblies designed to monitor coolant leaks in liquid-cooled thermal management systems24/08/2026 -
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21/08/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21/08/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.21/08/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21/08/2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21/08/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20/08/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20/08/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20/08/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20/08/2026 -
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.20/08/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11/08/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11/08/2026 -
L-Com Single Pair Ethernet (SPE) Bulk CablesIndustrial SPE bulk cables with double-shielded construction and durable PUR jackets.11/08/2026 -
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.04/08/2026 -
TE Connectivity RFFLX RayFlite High-Voltage Flex Power CablesHigh flexibility, finished cable target weight as low as 99kg/km, for urban air mobility and UAVs.03/08/2026 -
Heyco SS-Lock Crimpless Sunbundler® Cable TiesCrimpless, PVC-coated stainless steel wire cable ties.31/07/2026 -
Phoenix Contact M12 High-Flex X-Code Network CablesDelivers reliable high-speed performance in demanding continuous-motion industrial applications.28/07/2026 -
Cinch Connectivity Solutions Hospital Grade Power CordsBuilt with heavy-duty 14AWG conductors to ensure stable power delivery for hospital equipment.20/07/2026 -
Amphenol RG-58 High Flex Cable AssembliesAvailable in various in-series configurations, including BNC, N-Type, SMA, and TNC.13/07/2026