WIZnet

WIZnet is a private fabless semiconductor company founded in 1998 in Korea. WIZnet's main product is an Internet Processor, iMCU™, which is specialized by TOE (TCP/IP Offload Engine) technology based on a unique patented fully hardwired TCP/IP. The iMCU™ market is Embedded Internet Devices in a wide variety of applications, which is also segmented locally and regionally.
-
WIZnet W6300-EVB-Pico Evaluation BoardsBased on Raspberry Pi microcontrollers (MCUs) and the W6300 fully hardwired TCP/IP controllers.23/07/2025 -
WIZnet W6300 Hardwired Dual TCP/IP Stack ControllersInternet controllers that support Quad SPI, which can maximize 100Mbps Ethernet communication speed.23/07/2025 -
WIZnet W55RP20-S2E Pre-Programmed MCUFeatures a serial to Ethernet FW and a unique MAC address and is ideal for industrial applications.24/03/2025 -
WIZnet W55RP20 ChipOffers excellent IoT connectivity with advanced security and high-speed data processing.24/03/2025 -
WIZnet W232N Serial-to-Ethernet ModuleSupports Modbus TCP to Modbus RTU/ASCII protocol conversion and 10/100Mbps Ethernet.24/03/2025 -
WIZnet W5500-EVB-Pico-POE Evaluation BoardBased on the Raspberry Pi RP2040 microcontroller and a fully hardwired TCP/IP controller W5500.30/08/2024 -
WIZnet W5100S/W6100-EVB-Pico2 Evaluation BoardsBased on the Raspberry Pi RP2350 and fully hardwired TCP/IP controllers W5100S and W6100.30/08/2024 -
WIZnet WIZPoE-P1 PoE ModuleNon-isolated, high-performance PoE module that complies with IEEE802.3af standards.30/08/2024 -
WIZnet W5500-EVB-Pico2 Evaluation BoardBased on the Raspberry Pi RP2350 microcontroller and fully hardwired TCP/IP controller W5500.30/08/2024 -
WIZnet W55RP20-EVB-PICO Evaluation BoardDinisenyo para i-evaluate ang W55RP20, isang chip na pinagsama-sama ang W5500, wired na TCP/IP controller, at RP2040.29/08/2024 -
WIZnet W6100-EVB-Pico Microcontroller Evaluation BoardBased on the Raspberry Pi RP2040 and hardwired W6100 TCP/IP controller.13/02/2023