Wolfspeed

Wolfspeed (NYSE: WOLF) leads the market in the worldwide adoption of silicon carbide (SiC) technologies. Wolfspeed provides industry-leading solutions for efficient energy consumption and a sustainable future. Wolfspeed’s product families include SiC materials and power devices targeted for various applications, such as electric vehicles, fast charging, and renewable energy and storage. Through the power of SiC, Wolfspeed is powering a cleaner, safer, cooler, greener world.
-
Wolfspeed TM Single Switch Power ModulesDevices are automotive-qualified single-switch power modules in an industry-standard footprint.01/10/2025 -
Wolfspeed 25W Auxiliary Power Flyback Evaluation PlatformDemonstrates the use of 1700V SiC MOSFETs in a single switch flyback configuration.02/09/2025 -
Wolfspeed YM Six-Pack Silicon Carbide Power ModulesAutomotive-qualified modules that are designed for seamless design integration and durability.14/05/2025 -
Wolfspeed 1700V Silicon Carbide MOSFETsOffers higher switching, system efficiency, and power density for next-generation power conversion.17/04/2025 -
Wolfspeed 2300V Silicon Carbide Power ModulesThese devices are 2300V baseplate-less silicon carbide power modules for 1500V VBUS applications.08/10/2024 -
Wolfspeed HAS Harsh Environment SiC Half-Bridge ModulesSiC half-bridge modules for harsh environments in an industry-standard 62mm package.25/07/2024 -
Wolfspeed Mga TO-247-4 Low Profile 1200V SiC Power MOSFETNag-aalok ng mataas na system efficiency, mas mababang switching loss, at nami-minimize ang gate ringing.03/07/2024 -
Wolfspeed DM SiC Half-Bridge ModuleOffers high-current capability in a very low mass and low volume form factor.25/06/2024 -
Wolfspeed 750V Discrete Silicon Carbide MOSFETsEnable high system power density with a low-profile design in industry-standard packages.27/05/2024 -
Wolfspeed SpeedVal™ Kit Modular Evaluation PlatformIsang hanay ng mga power topology, package type, at voltage na sumusuporta sa halos kahit anong application.13/11/2023 -
Wolfspeed CRD25DA12N-FMC 25kW Three-Phase InverterA complete, easy-to-use, flexible power stage designed around CCB021M12FM3 WolfPACK™ power module.20/06/2023 -
Wolfspeed CGD1700HB2P-BM3 Gate DriversOptimized for use with Wolfspeed’s High-Performance BM3 Half-Bridge Power Modules.24/04/2023 -
Wolfspeed 1700V SiC Schottky DiodesOffers the performance advantages to meet higher efficiency standards.04/01/2023 -
Wolfspeed SiC MOSFETs C3M™ in TOLL PackageOffers a much lower on-state resistance temperature dependence than standard silicon MOSFETs.18/10/2022