Nexperia PTVSxP1UTP 600W Unidirectional TVS

Nexperia PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressors are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.

Features

  • Rated peak pulse power PPPM = 600W
  • Reverse standoff voltage range VRWM = 3.3V to 64V
  • Reverse current IRM = 0.001µA
  • Very low package height 1mm
  • High-temperature stability Tj ≤185°C
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

  • Power supply protection
  • Automotive
  • Industrial
  • Power management
  • High-temperature applications
View Results ( 14 ) Page
Numero ng Piyesa Datasheet Breakdown Voltage Clamping Voltage
PTVS3V3P1UTP,115 PTVS3V3P1UTP,115 Datasheet 5.6 V 8 V
PTVS12VP1UTP,115 PTVS12VP1UTP,115 Datasheet 14 V 19.9 V
PTVS13VP1UTP,115 PTVS13VP1UTP,115 Datasheet 15.15 V 21.5 V
PTVS15VP1UTP,115 PTVS15VP1UTP,115 Datasheet 17.6 V 24.4 V
PTVS16VP1UTP,115 PTVS16VP1UTP,115 Datasheet 18.75 V 26 V
PTVS26VP1UTP,115 PTVS26VP1UTP,115 Datasheet 30.4 V 42.1 V
PTVS28VP1UTP,115 PTVS28VP1UTP,115 Datasheet 32.8 V 45.4 V
PTVS30VP1UTP,115 PTVS30VP1UTP,115 Datasheet 35.1 V 48.4 V
PTVS58VP1UTP,115 PTVS58VP1UTP,115 Datasheet 67.8 V 93.6 V
PTVS60VP1UTP,115 PTVS60VP1UTP,115 Datasheet 70.2 V 96.8 V
Inilathala: 2014-04-10 | Na-update: 2022-03-11