GCT USB 3.0 Type C Connectors
GCT USB 3.0 Type C Connectors are robust and compact I/O interconnect systems that offer a variety of new functionality and features for USB connectivity. This includes a reversible mating form factor and elevated levels of performance when it comes to power delivery and data transfer speeds. These connectors are capable of handling power up to 5A, fast 20Gbit/s (USB3.2) data transfer rates, and up to 10,000 mating cycles. This is a significant improvement to a much higher level of power management, up to 100 watts to deliver fast charging. The USB 3.0 Type C connectors successfully pass the stringent temperature rise specifications required for USB Power Delivery because of the high-grade contact material products used.Features
- Robust and compact I/O interconnect system
- Reversible mating form factor and elevated levels of best in class performance
- Up to 20Gbit/s directional control and up to 5A power level management
- Up to 10,000 mating cycles
- Deliver Up to 100 watts fast charging
- Horizontal top and mid-mount types are available in SMT and hybrid
- Mix of twelve thru-hole and twelve SMT contacts
- Tested to the stringent temperature rise specifications required for USB power delivery
Additional Resources
USB Type-C PCB Orientations & Mounting Types
Videos
Inilathala: 2021-05-17
| Na-update: 2025-02-28