GCT USB4800 Elevated SMT 16-Pin USB Type-C Receptacle

GCT USB4800 Elevated SMT 16-Pin USB Type-C™ Receptacle is elevated 3.5mm above the PCB, offering the flexibility to use components with a 1.6mm or lower profile beneath the connector. This elevated configuration also provides cosmetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB Type A and HDMI. This top-mounted receptacle is rated at 5A and has four through-hole shell stakes for excellent PCB retention and stability. GCT USB4800 Elevated SMT 16-Pin USB Type-C Receptacle is tested to 10,000 cycles, making it ideal for demanding applications such as portable electronics, audio equipment, electronic point-of-sale (EPOS) systems, digital signage, gaming controllers, and more.

Features

  • Top-mount, horizontal SMT configuration
  • 3.5mm elevation above PCB
  • 16-pin USB Type-C to support USB 2.0 standard
  • 4 through-hole shell stakes for excellent PCB retention
  • 5A current rating for fast charging
  • Option to place parts underneath connector
  • Tested to 10,000 mating cycles
  • Compatible with any USB Type-C cable assembly or male connector

Applications

  • Portable electronics
  • Audio equipment
  • EPOS systems
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
Inilathala: 2022-08-30 | Na-update: 2025-07-15